Disc Varistor, High-Energy 50mm - TDK - Varistors
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 130 VAC | 170 VDC | 205 V | 340 V | 57 mm | 500 A | 490 J | 10.5 nF | - 40 C | + 105 C | Bulk | B72250L131K102 | ||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 275 VAC | - 40 C | + 105 C | Bulk | B72250L271K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 150 VAC | 200 VDC | 240 V | 340 V | 75 kA | 570 J | 9.5 nF | - 40 C | + 105 C | Bulk | B72250L151K102 | |||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 150 VAC | - 40 C | + 105 C | Bulk | B72250L151K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 230 VAC | 300 VDC | 360 V | 595 V | 75 kA | 730 J | 6 nF | - 40 C | + 105 C | Bulk | B72250L231K100 | |||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 440 VAC | 585 VDC | 715 V | 1.18 kV | 75 kA | 1.58 kJ | 3 nF | - 40 C | + 105 C | Bulk | B72250L441K100 | |||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 230 VAC | 300 VDC | 360 V | 595 V | 75 kA | 730 J | 6 nF | - 40 C | + 105 C | Bulk | B72250L231K102 | |||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 460 VAC | 615 VDC | 750 V | 1.24 kV | 75 kA | 1.65 kJ | 2.9 nF | - 40 C | + 105 C | Bulk | B72250L461K102 | |||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 320 VAC | - 40 C | + 105 C | Bulk | B72250L321K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 420 VAC | - 40 C | + 105 C | Bulk | B72250L421K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 440 VAC | - 40 C | + 105 C | Bulk | B72250L441K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 385 VAC | - 40 C | + 105 C | Bulk | B72250L381K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 420 VAC | 560 VDC | 680 V | 1.12 kV | 75 kA | 1.5 kJ | 3.3 nF | - 40 C | + 105 C | Bulk | B72250L421K102 | |||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 550 VAC | - 40 C | + 105 C | Bulk | B72250L551K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 460 VAC | 615 VDC | 750 V | 1.24 kV | 75 kA | 1.65 kJ | 2.9 nF | - 40 C | + 105 C | Bulk | B72250L461K100 | |||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 275 VAC | - 40 C | + 105 C | Bulk | B72250L271K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 385 VAC | - 40 C | + 105 C | Bulk | B72250L381K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 250 VAC | 320 VDC | 390 V | 650 V | 75 kA | 800 J | 5.6 nF | - 40 C | + 105 C | Bulk | B72250L251K100 | |||||||
Mfr: B72250L321K102 TTI: B72250L0321K102 TDK Availability: 0In StockVaristors RECOMMENDED ALT 871-B72250L321K100 | 0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 320 VAC | - 40 C | + 105 C | Bulk | B72250L321K102 | |||||||||||||
Mfr: B72250L0551K100 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 550VAC 10% 50mm High E | Not Available Online | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 550 VAC | - 40 C | + 105 C | Bulk | B72250L551K100 | |||||||||||||
Mfr: B72250L0251K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 120VAC 10% 50mm High E | Not Available Online | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 250 VAC | - 40 C | + 105 C | Bulk | B72250L251K102 |