Disc Varistor, High-Energy 42mm - TDK - Varistors
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 250 VAC | - 40 C | + 105 C | Bulk | B72241L251K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 385 VAC | - 40 C | + 105 C | Bulk | B72241L381K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 130 VAC | - 40 C | + 105 C | Bulk | B72241L131K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L271K100 | |||||||||||||||
Mfr: B72242L0271K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 275VAC 10% 42mm High E | Not Available Online | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L271K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L421K100 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L421K102 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 150 VAC | - 40 C | + 105 C | Bulk | B72241L151K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L321K100 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L321K102 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L381K102 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L441K100 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L441K102 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 440 VAC | - 40 C | + 105 C | Bulk | B72241L441K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L251K100 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 230 VAC | - 40 C | + 105 C | Bulk | B72241L231K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L381K100 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L461K100 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | MOVs | Chassis Mount | Screw | 275 VAC | 350 VDC | 430 V | 710 V | 40 kA | 550 J | 2.7 nF | - 40 C | + 105 C | Bulk | B72241L271K100 | |||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 420 VAC | - 40 C | + 105 C | Bulk | B72241L421K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L251K102 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L461K102 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 320 VAC | - 40 C | + 105 C | Bulk | B72241L321K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 460 VAC | - 40 C | + 105 C | Bulk | B72241L461K100 |