Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm - TDK - Varistors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214U2271K501 TTI: B72214U2271K501 TDK Availability: 0In StockVaristors 275VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 17.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2301K505 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2301K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 140 J | 485 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2511K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 510VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17.5 mm | 5 kA | 165 J | 240 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2271K302 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 110 J | 440 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2321K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17.5 mm | 6 kA | 136 J | 370 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2321K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 6 kA | 150 J | 445 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2381K102 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 136 J | 315 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2621K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 325VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 325 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 200 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2351K102 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 14 mm | 5 kA | 136 J | 350 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2421K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 6 kA | 190 J | 355 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2151K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 17.5 mm | 6 kA | 60 J | 750 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2171K504 TTI: Not Assigned TDK Availability: 0In StockVaristors 175VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 70 J | 670 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2381K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 6 kA | 180 J | 390 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72214U2621K103 TTI: Not Assigned TDK Availability: 0In StockVaristors 325VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 325 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 200 J | 200 pF | - 40 C | + 125 C | Bulk |