CeraDiode Array 2 in 1 - TDK - Varistors

1 Results
1 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72812Q1120S160
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 12volts 10mJ 3mW CA05M2S10T100HG

0In Stock

Please adjust quantity to Min / Mult value
CeraDiode Array 2 in 1
MLVs
PCB Mount
SMD/SMT
0508 (1220 metric)
10 VAC
12 VDC
150 V
5 A
- 40 C
+ 125 C
Reel
CA05M2S10T100HG