B722xxS1 - TDK - Varistors
250 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,200In Stock | B722xxS1 | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 8 kA | 85 J | - 40 C | + 105 C | Bulk | B72220S 151K101 | ||||||||||
19,000In Stock | B722xxS1 | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 4.5 kA | 34 J | - 40 C | + 105 C | Bulk | B72214S 131K101 | ||||||||||
4,400In Stock | B722xxS1 | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 2.5 kA | 19 J | - 40 C | + 105 C | Bulk | B72210S 131K101 | ||||||||||
500In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 14 mm | 4.5 kA | 570 pF | - 40 C | + 105 C | Bulk | B72214S 151K101 | ||||||||
23,000In Stock | B722xxS1 | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 8 kA | 74 J | - 40 C | + 105 C | Bulk | B72220S 131K101 | ||||||||||
9,750In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 7 mm | 250 A | 800 mJ | - 40 C | + 105 C | Bulk | B72207S 110K101 | ||||||||
110,400In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 171K101 | |||||||||||||||
1,700In Stock | B722xxS1 | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 8 kA | 98 J | - 40 C | + 105 C | Bulk | B72220S 171K101 | ||||||||||
1,250In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 7 mm | 1.2 A | 9.5 J | - 40 C | + 105 C | Bulk | B72207S 131K101 | ||||||||
Mfr: B72205S0140K211 TTI: B72205S140K211 TDK Availability: 4,500In StockVaristors 14 VAC 4.9J 395V-CL 40KA-PK | 4,500In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 140K211 | ||||||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Reel | ||||||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 171K111 | |||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 8 kA | 85 J | 1.55 nF | - 40 C | + 105 C | Reel | B72220S 151K151 | ||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 111K151 | |||||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 130 VAC | 7 mm | - 40 C | + 105 C | Reel | B72207S 131K111 B72207S0131K111 | ||||||||||||
Mfr: B72207S0110K211 TTI: B72207S110K211 TDK Availability: 0In StockVaristors 11 VAC .8J 36V-CL 250A-PK | 0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 110K211 | ||||||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 4.5 kA | 36 J | - 40 C | + 105 C | Bulk | B72214S 141K101 | ||||||||||
Mfr: B72207S0131K211 TTI: B72207S131K211 TDK Availability: 0In StockVaristors 130 VAC 9.5J 340V-CL 1200A-P | 0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.2 kA | 9.5 J | 245 pF | - 40 C | + 105 C | Reel | B72207S 131K211 | |||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 110K101 | |||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 170K101 | |||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 171K101 | |||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 151K101 | |||||||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 141K101 | |||||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 140K101 | |||||||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 140K101 |