Automotive with Load Dump and Jump Start - TDK - Varistors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 9.6 J | 45 pF | - 40 C | + 85 C | Reel | B72650M301K72 | ||||||
Mfr: B72530T0350K062 TTI: B72530T0350K062 TDK Availability: 12,000In Stock44,000 On Order Expected 17-Jun-27 Varistors 1210 35V 250A 600pF | 12,000In Stock44,000 On Order Expected 17-Jun-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2 J | 600 pF | - 55 C | + 125 C | Reel | B72530T350K62 | |||||
Mfr: B72540T0500K062 TTI: B72540T0500K062 TDK Availability: 4,000In StockVaristors 2220 50V 800A 1000pF | 4,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.6 J | 1 nF | - 55 C | + 125 C | Reel | B72540T500K62 | |||||
Mfr: B72540T0300K062 TTI: B72540T0300K062 TDK Availability: 1,000In StockVaristors 2220 30V 1200A 4000pF | 1,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 125 C | Reel | B72540T300K62 | |||||
20,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 6.4 V | 24 V | 10 A | 180 pF | - 40 C | + 85 C | Reel | B72590D50A60 | ||||||||
8,000In Stock | Automotive with Load Dump and Jump Start | PCB Mount | SMD/SMT | 1003 (2508 metric) | 46 V | - 40 C | + 85 C | Reel | B72570D120A60 | |||||||||||||
1,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 9.6 J | 45 pF | - 40 C | + 85 C | Reel | B72650M301K93 | |||||||
8,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 100 A | 900 mJ | 720 pF | - 40 C | + 85 C | Reel | B72650M300K72 | |||||||
24,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E400K62 | |||||
4,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (1210 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 1.8 J | 300 pF | - 40 C | + 85 C | Reel | B72650M500K72 | ||||||
Mfr: B72530T0400K062 TTI: B72530T0400K062 TDK Availability: 16,000In StockVaristors 1210 40V 250A 500pF | 16,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | B72530T400K62 | |||||
3,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 8.2 J | 55 pF | - 40 C | + 85 C | Reel | B72650M251K72 | |||||||
Mfr: B72530T0300K062 TTI: B72530T0300K062 TDK Availability: 136,000In StockVaristors 1210 30V 300A 1000pF Varistor | 136,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | B72530T300K62 | |||||
Mfr: B72650M0271K072 TTI: B72650M0271K072 TDK Availability: 0In Stock22,000 On Order Expected 23-Apr-27 Varistors 275VAC 10% 3225mm | 0In Stock22,000 On Order Expected 23-Apr-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 8.6 J | 50 pF | - 40 C | + 85 C | Reel | B72650M271K72 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 1.2 kA | 5.8 J | 15 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT2220S14BAUTOE2G2 | |||||
Mfr: B72540T6500S162 TTI: B72540T6500S162 TDK Availability: 0In StockVaristors 50V 2220 multilayer varistor | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 63 VDC | 77.5 V | 127 V | 4.5 kA | 15 J | 8.8 nF | - 55 C | + 125 C | Reel | CT2220K50E3G | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 23.5 V | 46 V | 20 A | 10 mJ | 47 pF | - 40 C | + 125 C | Reel | B72590T140L60 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 36 VDC | 44.5 V | 70 V | 1.5 kA | 4000 mJ | 5 nF | - 55 C | + 125 C | Reel | B72530T6250K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 4.5 kA | 15 J | 3 nF | - 55 C | + 125 C | Reel | B72540T6500K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 5 kA | 15 J | 10 nF | - 55 C | + 125 C | Reel | B72540T6300K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 1.5 nF | - 55 C | + 125 C | Reel | B72530T200K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 6 VAC | 8 VDC | 11 V | 25 V | 300 A | 700 mJ | 4 nF | - 55 C | + 125 C | Reel | B72530T60M62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 200 A | 2 J | 200 pF | - 55 C | + 125 C | Reel | B72530T600K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 1.2 kA | 5.8 J | 9.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT2220S14BAUTOG | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 65 V | 290 V | 2 pF | - 40 C | + 85 C | Reel | B72590D160H60 |