TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72530X1250K062 TTI: B72530X1250K062 TDK Availability: 8,000In StockVaristors 1210 65V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 35.1 V to 42.9 V | 65 V | 300 A | 1.5 nF | - 55 C | + 150 C | Reel | |||||||
149,250In Stock | B722xxS2 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 4.5 kA | 71 J | - 40 C | + 105 C | Bulk | B72214S 271K101 | ||||||||||
2,200In Stock | B722xxS1 | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 8 kA | 85 J | - 40 C | + 105 C | Bulk | B72220S 151K101 | ||||||||||
27,300In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 381K101 | |||||||||||||||
19,000In Stock | B722xxS1 | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 4.5 kA | 34 J | - 40 C | + 105 C | Bulk | B72214S 131K101 | ||||||||||
300In Stock | B722xxS0 | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 6.5 kA | 27 J | - 40 C | + 105 C | Bulk | B72220S 500K101 | ||||||||||
Mfr: B72232B0151K001 TTI: B72232B151K1 TDK Availability: 50In StockVaristors 150V RMS 32MM Varistor B32K150 | 50In Stock | HighE | Chassis Mount | Screw | 150 VAC | 200 VDC | 395 V | 25 kA | 3.7 nF | - 40 C | + 105 C | Bulk | B72232B 151K 1 | |||||||||
Mfr: B72650M0301K072 TTI: B72650M301K72 TDK Availability: 24,000In StockVaristors 300 VAC 9.6J 775V-CL 400A P | 24,000In Stock | CU Standard | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 300 V | 300 A | 9.6 J | - 40 C | + 85 C | Reel | B72650M 301K 72 | |||||||||
31,200In Stock | B722xxS2 | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 4.5 kA | 65 J | - 40 C | + 105 C | Bulk | B72214S 251K101 | ||||||||||
29,000In Stock | B722xxS3/4 | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 1 kA | 9 J | - 40 C | + 105 C | Bulk | B72214S 300K101 | ||||||||||
9,700In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 350K101 | |||||||||||||||
600In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 400K101 | |||||||||||||||
34,900In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.5 kV | 20 mm | 6.5 kA | 320 pF | - 40 C | + 105 C | Bulk | B72220S 551K101 | ||||||||
13,000In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 350K101 | |||||||||||||||
23,000In Stock | B722xxS1 | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 8 kA | 74 J | - 40 C | + 105 C | Bulk | B72220S 131K101 | ||||||||||
39,000In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 7 mm | 250 A | 2.5 J | - 40 C | + 105 C | Bulk | B72207S 350K101 | ||||||||
Mfr: B72530T0300K062 TTI: B72530T0300K062 TDK Availability: 136,000In StockVaristors 1210 30V 300A 1000pF Varistor | 136,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | B72530T300K62 | |||||
Mfr: B72650M0271K072 TTI: B72650M271K72 TDK Availability: 0In StockVaristors 350 VDC 8.6J 710V-CL 400A P | 0In Stock | CU Standard | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 275 V | 400 A | 8.6 J | - 40 C | + 85 C | Reel | B72650M 271K 72 | |||||||||
6,800In Stock | B722xxS2 | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 8 kA | 140 J | - 40 C | + 105 C | Bulk | B72220S 251K101 | ||||||||||
3,400In Stock | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 251K101 | |||||||||||||||
4,400In Stock | B722xxS1 | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 2.5 kA | 19 J | - 40 C | + 105 C | Bulk | B72210S 131K101 | ||||||||||
4,200In Stock | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 231K101 | |||||||||||||||
Mfr: B72500D0090A060 TTI: B72500D90A60 TDK Availability: 36,000In StockVaristors COMPLETE MFG PN 871-B72500D0090A060 | 36,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | SOD-523 | 30 V | - 40 C | + 85 C | Reel | B72500D 90A 60 | ||||||||||||
Mfr: B72210S0301K531 TTI: B72210S301K531 TDK Availability: 12,000In StockVaristors 300 VAC 47J 775V-CL 2.5KA-P | 12,000In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 301K531 | ||||||||||||||
500In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 14 mm | 4.5 kA | 570 pF | - 40 C | + 105 C | Bulk | B72214S 151K101 |