TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72205S0131K101 TTI: B72205S0131K101 TDK Availability: 10,000In StockVaristors 130VAC 10% 5mm StandarD | 10,000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 5 mm | 400 A | 4.2 J | 100 pF | - 40 C | + 105 C | Bulk | B72205S131K101 | |||||
6,000In Stock | CU | - 40 C | + 85 C | Reel | B72650M 151K 93 | |||||||||||||||||
Mfr: AVR-M1005C080MTAAB TTI: AVR-M1005C080MTAAB TDK Availability: 30,000In StockVaristors 0402 8V 25A 650pF | 30,000In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.5 VDC | 8 V | 14 V | 25 A | 40 mJ | 650 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C080MTAAB - | |||||
6,000In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E300K62 | |||||
8,000In Stock | Standard Telecom | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 1.2 kA | 17 J | 115 pF | - 40 C | + 85 C | Reel | B72660M231K72 | ||||||
Mfr: B72220S2461K101 TTI: B72220S2461K101 TDK Availability: 1,900In StockVaristors 460VAC 10% 20mm AdvanceD | 1,900In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 21.5 mm | 10 kA | 300 J | 380 pF | - 40 C | + 105 C | Bulk | S20K460E2 | |||||
Mfr: B72210S2551K502 TTI: B72210S2551K502 TDK Availability: 1,000In StockVaristors 550VAC 10% 10mm AdvanceD | 1,000In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 90 J | 120 pF | - 40 C | + 105 C | Bulk | ||||||
3,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 8.2 J | 55 pF | - 40 C | + 85 C | Reel | B72650M251K72 | |||||||
Mfr: AVR-M1608C080MTAAB TTI: AVR-M1608C080MTAAB TDK Availability: 8,000In StockVaristors 0603 8V 30A 650pF | 8,000In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5.5 VDC | 8 V | 15 V | 30 A | 90 mJ | 650 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C080MTAAB - | |||||
9,000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 8 V | 19 V | 100 A | 100 mJ | 700 pF | - 55 C | + 125 C | Reel | B72510T40M62 | ||||||
5,000In Stock | CU | - 40 C | + 85 C | Reel | B72660M 151K 93 | |||||||||||||||||
3,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | B72510T 300K 62 B72510T0300K062 | |||||||
6,000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E300K62 | |||||
10,000In Stock | CU Standard | - 40 C | + 85 C | Reel | B72660M 231K 72 | |||||||||||||||||
Mfr: B72500X1250L060 TTI: B72500X1250L060 TDK Availability: 8,000In StockVaristors 0603 120V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 51.9 V to 70.1 V | 120 V | 5 A | 10 J | 10 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: B72510T0250K062 TTI: B72510T250K62 TDK Availability: 15,000In StockVaristors COMPLETE MFG PN 871-B72510T0250K062 | 15,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 80 A | 300 mJ | - 55 C | + 125 C | Reel | B72510T 250K 62 | |||||||||
12,000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 56 V | - 55 C | + 125 C | Reel | B72510T200K62 | ||||||||||||
Mfr: B72500E0140K060 TTI: B72500E0140K060 TDK Availability: 188,000In StockVaristors COMPLETE MFG PN 871-B72500E140K60 | 188,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E140K60 | ||||
Mfr: B72500D0050A060 TTI: B72500D0050A060 TDK Availability: 88,000In StockVaristors COMPLETE MFG PN 871-B72500D50A60 | 88,000In Stock | SMD Disc Varistor, 3225mm | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 V | - 40 C | + 85 C | Reel | B72500D50A60 | ||||||||||||
Mfr: B72590D0050A060 TTI: B72590D50A60 TDK Availability: 130,000In StockVaristors COMPLETE MFG PN 871-B72590D0050A060 | 130,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | SOD-723 | 24 V | - 40 C | + 85 C | Reel | B72590D 50A 60 | ||||||||||||
Mfr: B72210S0271K392 TTI: B72210S0271K392 TDK Availability: 10,500In StockVaristors 275VAC 10% 10mm StandarD | 10,500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Reel | B72210S271K392 | |||||
Mfr: B72530X1250K062 TTI: B72530X1250K062 TDK Availability: 8,000In StockVaristors 1210 65V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 35.1 V to 42.9 V | 65 V | 300 A | 1.5 nF | - 55 C | + 150 C | Reel | |||||||
Mfr: B72520X1300K062 TTI: B72520X1300K062 TDK Availability: 8,000In StockVaristors 1206 77V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 42.3 V to 51.7 V | 77 V | 200 A | 10 J | 500 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: B72240L0751K100 TTI: B72240L0751K100 TDK Availability: 250In StockVaristors 750VAC 10% 40mm High E | 250In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 40 kA | 1.2 kJ | 1 nF | - 40 C | + 105 C | Bulk | B72240L751K100 | ||||||
Mfr: B72530X1140S162 TTI: B72530X1140S162 TDK Availability: 12,000In StockVaristors 1210 40V Automotive X series AEC-200 | 12,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 22 V to 27 V | 40 V | 400 A | 30 J | 2.8 nF | - 55 C | + 150 C | Reel |