TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 28 J | 75 pF | - 40 C | + 105 C | Bulk | B72207S381K101 | ||||||
0In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 15 kA | 180 J | 1.35 nF | - 40 C | + 105 C | Bulk | B72220Q231K101 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 370 pF | - 40 C | + 105 C | Reel | B72214S321K151 | ||||||
Mfr: B72240B0751K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 750VAC 10% 40mm High E | Not Available Online | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 40 mm | 40 kA | 1.2 kJ | 1 nF | - 40 C | + 105 C | Bulk | B72240B751K1 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 61 V | 120 V | 5 A | - 55 C | + 125 C | Reel | B72500T8250L60 | ||||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 32.5 V | 50 V | 30 A | 75 mJ | 53 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0603S17BCCG | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 36 V | 67 V | 30 A | 300 mJ | 80 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0603S20ACCG | |||||
Not Available Online | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 16 VDC | 23 V | 66 V | 5 A | 30 mJ | 15 pF | - 55 C | + 125 C | AEC-Q100 | Reel | CT0603S14AHSG | |||||
Mfr: B72580E0170K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1812 17Vrms 800A | Not Available Online | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 800 A | 2.7 J | 4 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E170K62 | ||||
Mfr: B72214P2251K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 250VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16 mm | 6 kA | 115 J | 580 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3681K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 680VAC 10% 20mm SuperioR MP | Not Available Online | Disc Varistor, Multi-Pulse SuperioR 20mm | - 40 C | + 105 C | Bulk | 680VAC 10% 20MM | ||||||||||||||||
0In Stock | SMD Disc Varistor, Auto-Grade 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 600 mJ | 800 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT1206S14BAUTOG | |||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.5 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E140K62 | |||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 95 VAC | 7 mm | - 40 C | + 105 C | Bulk | S07K95E2 | ||||||||||||
Mfr: B72207S400K111 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 40VAC 10% 7mm StandarD | Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3 J | 900 pF | - 40 C | + 105 C | Reel | B72207S 400K111 B72207S0400K111 | |||||
0In Stock | Disc Varistor, AdvanceD 14mm | PCB Mount | Radial | 275 VAC | - 40 C | + 105 C | Reel | S14K275E2G5S5 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 840 V | 80 mm | 100 kA | 1.6 kJ | 11 nF | - 40 C | + 105 C | Bulk | B72280B321K1 | ||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 385 VAC | 7 mm | - 40 C | + 105 C | Bulk | S07K385E2 | ||||||||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | Reel | B72210S140K151 | ||||||
Not Available Online | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Reel | B72214S301K551 | ||||||
Mfr: B72214S0750K551 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 75VAC 10% 14mm StandarD | Not Available Online | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 1 kA | 20 J | 1.37 nF | - 40 C | + 105 C | Reel | B72214S750K551 | |||||
Mfr: B72214P2171K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 175VAC 10% 14mm MP AdvanceD | Not Available Online | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16 mm | 6 kA | 80 J | 800 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 400 A | 13 J | 45 pF | - 40 C | + 105 C | Reel | B72205S381K311 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 11 J | 210 pF | - 40 C | + 105 C | Reel | B72207S151K111 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Reel | B72207S271K311 |