TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 40 J | 175 pF | - 40 C | + 105 C | Reel | B72210S381K551 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 50 J | 150 pF | - 40 C | + 105 C | Reel | B72210S461K351 | ||||||
0In Stock | Standard | 140 VAC | Blister Pack | B72660M141K93 | ||||||||||||||||||
Mfr: B72214P2621K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Varistor, 240pF 625VAC, 825VDC | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17 mm | 6 kA | 240 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 1 kA | 25 J | 1.2 nF | - 40 C | + 105 C | Reel | B72214S950K151 | ||||||
0In Stock | Reel | CDS2C70GTA | ||||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | - 40 C | + 105 C | Bulk | ||||||||||||||||||
Mfr: B72220P3171K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 175VAC 10% 20mm SuperioR MP | Not Available Online | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 12 kA | 180 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220T2621K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 625VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
Mfr: B72812Q1120S160 TTI: Not Assigned TDK Availability: 0In StockVaristors 12volts 10mJ 3mW CA05M2S10T100HG | 0In Stock | CeraDiode Array 2 in 1 | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 10 VAC | 12 VDC | 150 V | 5 A | - 40 C | + 125 C | Reel | CA05M2S10T100HG | ||||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 5 mm | 800 A | 9.5 J | 65 pF | - 40 C | + 105 C | Bulk | S05K210E2 | |||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 750 V | 1.24 kV | 32 mm | 25 kA | 660 J | 1.2 nF | - 40 C | + 105 C | Bulk | B72232B461K1 | ||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 27.5 mm | 20 kA | 750 J | 950 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | - 40 C | + 105 C | Reel | ||||||||||||||||
0In Stock | X1-series, AUTO, 1206 | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 50.4 VDC to 61.6 VDC | 90 V | 100 A | 400 mJ | 450 pF | - 55 C | + 125 C | Reel | CT1206K35G_X1 | ||||||||
0In Stock | X1-series, AUTO, 1206 | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 61.2 VDC to 74.8 VDC | 110 V | 100 A | 500 mJ | 250 pF | - 55 C | + 150 C | Reel | CT1206K40G_X1 | ||||||||
0In Stock | X1-series, AUTO, 1206 | PCB Mount | SMD/SMT | 14 VAC | 16 VDC | 22 VDC to 27 VDC | 40 V | 200 A | 600 mJ | 1.5 nF | - 55 C | + 150 C | Reel | CT1206S14BAUTOG_X1 | ||||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 100 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Bulk | B72214S381K303 | |||||||||||||||||
Mfr: B72214U2271K302 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 110 J | 440 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 8 kA | 195 J | 500 pF | - 40 C | + 105 C | Bulk | B72220S461K502 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 385 VAC | 7 mm | Reel | B72207S381K511 | ||||||||||||||
Mfr: B72210P2351K692 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 10 mm | 3.5 kA | 77 J | 240 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72210P2421K504 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 10 mm | 3.5 kA | 87 J | 210 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Bulk | B72210S301K302 |