TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 100 kA | 1.2 kJ | 16 nF | - 40 C | + 105 C | Bulk | B72280B231K1 | |||||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.12 kV | 80 mm | 100 kA | 2.2 kJ | 8.5 nF | - 40 C | + 105 C | Bulk | B72280B421K1 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 58 V | 1.2 kA | 12 J | 470 nF | - 55 C | + 125 C | Bulk | B72547E3200K | |||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 5 mm | 400 A | 4.2 J | 135 pF | - 40 C | + 105 C | Reel | B72205S131K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 5 mm | 400 A | 4.5 J | 125 pF | - 40 C | + 105 C | Reel | B72205S141K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 5 mm | 400 A | 4.5 J | 125 pF | - 40 C | + 105 C | Reel | B72205S141K211 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 400 A | 9.6 J | 55 pF | - 40 C | + 105 C | Reel | B72205S301K321 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 250 A | 800 mJ | 2.75 nF | - 40 C | + 105 C | Reel | B72207S110K111 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 500 A | 15 J | 690 pF | - 40 C | + 105 C | Reel | B72210S950K551 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 17 J | 130 pF | - 40 C | + 105 C | Reel | B72207S231K211 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Reel | B72207S271K321 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 7 mm | 1.2 kA | 36 J | 70 pF | - 40 C | + 105 C | Reel | B72207S461K321 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 22 J | 470 pF | - 40 C | + 105 C | Reel | B72210S141K551 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Reel | B72210S271K341 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Reel | B72210S301K151 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 2.5 kA | 50 J | 185 pF | - 40 C | + 105 C | Bulk | B72210S321K501 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Reel | B72214S301K531 | ||||||
0In Stock | Standard | 130 VAC | Blister Pack | B72660M131K93 | ||||||||||||||||||
0In Stock | X-series, STANDARD 0603 | PCB Mount | SMD/SMT | 25 VAC | 32 VDC | 51.9 VDC to 70.1 VDC | 120 V | 5 A | 10 pF | - 55 C | + 125 C | Reel | CT0603L25G_X | |||||||||
0In Stock | X-series, STANDARD 0805 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | CT0805K25G_X | ||||||||
0In Stock | X-series, STANDARD 0805 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | CT0805K30G_X | ||||||||
0In Stock | X1-series, AUTO 0805 | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 29.7 VDC to 36.3 VDC | 56 V | 80 A | 300 mJ | 300 pF | - 55 C | + 150 C | Reel | CT0805K20G_X1 | ||||||||
0In Stock | X1-series, AUTO 0805 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | CT0805K25G_X1 | ||||||||
0In Stock | X-series, STANDARD 1206 | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 29.7 VDC to 36.3 VDC | 56 V | 200 A | 700 mJ | 1.2 nF | - 55 C | + 125 C | Reel | CT1206K20G_X | ||||||||
0In Stock | X1-series, AUTO 0805 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | Reel | CT0805K25G_X1 |