TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S0321K101 TTI: B72214S0321K101 TDK Availability: 6,500In StockVaristors 320VAC 10% 14mm StandarD | 6,500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 280 pF | - 40 C | + 105 C | Bulk | B72214S321K101 | |||||
Mfr: B72210S0301K101 TTI: B72210S0301K101 TDK Availability: 1,000In StockVaristors 300VAC 10% 10mm StandarD | 1,000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 180 pF | - 40 C | + 105 C | Bulk | B72210S301K101 | |||||
Mfr: B72220S0551K101 TTI: B72220S0551K101 TDK Availability: 17,000In StockVaristors 550VAC 10% 20mm StandarD | 17,000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 21.5 mm | 6.5 kA | 210 J | 320 pF | - 40 C | + 105 C | Bulk | B72220S551K101 | |||||
1,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 9.6 J | 45 pF | - 40 C | + 85 C | Reel | B72650M301K93 | |||||||
Mfr: B72220S0461K101 TTI: B72220S0461K101 TDK Availability: 2,000In StockVaristors 460VAC 10% 20mm StandarD | 2,000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 8 kA | 195 J | 380 pF | - 40 C | + 105 C | Bulk | B72220S461K101 | |||||
Mfr: B72214S0621K101 TTI: B72214S0621K101 TDK Availability: 4,000In StockVaristors 625VAC 10% 14mm StandarD | 4,000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 4.5 kA | 130 J | 200 pF | - 40 C | + 105 C | Bulk | B72214S621K101 | |||||
Mfr: B72220S2511K101 TTI: B72220S2511K101 TDK Availability: 400In StockVaristors 510VAC 10% 20mm AdvanceD | 400In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 21.5 mm | 10 kA | 325 J | 340 pF | - 40 C | + 105 C | Bulk | S20K510E2 | |||||
Mfr: B72210S0381K101 TTI: B72210S0381K101 TDK Availability: 14,000In StockVaristors 385VAC 10% 10mm StandarD | 14,000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 40 J | 150 pF | - 40 C | + 105 C | Bulk | B72210S381K101 | |||||
12,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 90 pF | - 55 C | + 125 C | Reel | B72500T250K60 | ||||||
8,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 100 A | 900 mJ | 720 pF | - 40 C | + 85 C | Reel | B72650M300K72 | |||||||
Mfr: B72214P2351K101 TTI: B72214P2351K101 TDK Availability: 12,000In StockVaristors 350VAC 10% 14mm MP AdvanceD | 12,000In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 16.5 mm | 6 kA | 165 J | 410 pF | - 40 C | + 105 C | Bulk | ||||||
24,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E400K62 | |||||
28,000In Stock | High-Speed CeraDiodes | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 50 V | 120 V | 15 pF | - 40 C | + 85 C | Reel | B72500D 300H 60 B72500D0300H060 | |||||||||
Mfr: B72210S2171K101 TTI: B72210S2171K101 TDK Availability: 30,000In StockVaristors 175VAC 10% 10mm AdvanceD | 30,000In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 12 mm | 3.5 kA | 35 J | 300 pF | - 40 C | + 105 C | Bulk | S10K175E2 | |||||
Mfr: B72220Q0251K101 TTI: B72220Q0251K101 TDK Availability: 3,000In StockVaristors 250VAC 10% 20mm EnergetiQ | 3,000In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 940 pF | - 40 C | + 105 C | Bulk | B72220Q251K101 | |||||
3,000In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 400 A | 4.5 J | 95 pF | - 40 C | + 85 C | Reel | B72650M141K72 | ||||||
Mfr: B72214S2251K101 TTI: B72214S2251K101 TDK Availability: 4,500In StockVaristors 250VAC 10% 14mm AdvanceD | 4,500In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 15.5 mm | 6 kA | 100 J | 350 pF | - 40 C | + 105 C | Bulk | S14K250E2 | |||||
Mfr: B72220S2381K101 TTI: B72220S2381K101 TDK Availability: 200In StockVaristors 385VAC 10% 20mm AdvanceD | 200In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 21.5 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Bulk | S20K385E2 | |||||
Mfr: B72207S0300K101 TTI: B72207S0300K101 TDK Availability: 390,000In StockVaristors 30VAC 10% 7mm StandarD | 390,000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Bulk | B72207S300K101 | |||||
Mfr: B72214S0151K101 TTI: B72214S0151K101 TDK Availability: 15,000In StockVaristors 150VAC 10% 14mm StandarD | 15,000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 15.5 mm | 4.5 kA | 40 J | 750 pF | - 40 C | + 105 C | Bulk | B72214S151K101 | |||||
Mfr: B72540T0500K062 TTI: B72540T0500K062 TDK Availability: 4,000In StockVaristors 2220 50V 800A 1000pF | 4,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.6 J | 1 nF | - 55 C | + 125 C | Reel | B72540T500K62 | |||||
Mfr: B72214S0111K101 TTI: B72214S0111K101 TDK Availability: 1,200In StockVaristors 115VAC 10% 14mm StandarD | 1,200In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 14 mm | 4.5 kA | 30 J | 730 pF | - 40 C | + 105 C | Bulk | B72214S111K101 | |||||
2,000In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 1 kA | 7.7 J | 2.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E350K62 | |||||
4,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 8 V | 19 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | B72500T40M60 | ||||||
Mfr: B72205S0131K101 TTI: B72205S0131K101 TDK Availability: 10,000In StockVaristors 130VAC 10% 5mm StandarD | 10,000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 5 mm | 400 A | 4.2 J | 100 pF | - 40 C | + 105 C | Bulk | B72205S131K101 |