TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214R2321K101 TTI: B72214R2321K101 TDK Availability: 0In StockVaristors 320V 14mm 2pin ThermoFuse Varistor | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17 mm | 6 kA | 136 J | 370 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 50 V | 10 A | 100 mJ | 30 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E2170K60 | |||||
Mfr: B72220R2251K101 TTI: B72220R2251K101 TDK Availability: 0In StockVaristors 250VAC 10% 20mm 2-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 23 mm | 10 kA | 195 J | 940 pF | - 40 C | + 85 C | Bulk | 250VAC 10% 20MM | |||||
Mfr: AVR-M2012C220KT6AB TTI: AVR-M2012C220KT6AB TDK Availability: 0In StockVaristors 0805 22V 100A 800pF AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 16 VDC | 22 V | 38 V | 100 A | 300 mJ | 800 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M2012C220KT6AB - | |||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 6.5 kA | 27 J | 3.8 nF | - 40 C | + 105 C | Bulk | B72220S500K101 | ||||||
0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 12 kA | 280 J | 1.15 nF | - 40 C | + 105 C | Bulk | |||||||
Mfr: AVRH10C101KT4R7YA8 TTI: AVRH10C101KT4R7YA8 TDK Availability: 0In StockVaristors Ethernet 4.7pF 70VDC 0402 AEC-Q200 | 0In Stock | AVRH | MLVs | SMD/SMT | SMD/SMT | 70 VDC | 115 V | 212 V | 1 A | 0.03 J | 4.7 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C101KT4R7YA8 - | ||||||
Mfr: B72214T2321K105 TTI: B72214T2321K105 TDK Availability: 0In StockVaristors 320VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 6 kA | 136 J | 370 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72214T2381K105 TTI: B72214T2381K105 TDK Availability: 0In StockVaristors 385VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 910 V | 6 kA | 165 J | 315 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72214S2271K151 TTI: B72214S2271K151 TDK Availability: 0In StockVaristors 275VAC 10% 14mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 19 J | 105 pF | - 40 C | + 85 C | Reel | B72660M251K72 | |||||||
0In Stock | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 85 C | Reel | B72660M500K72 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 500 A | 2.5 J | 4.35 nF | - 40 C | + 105 C | Bulk | B72210S170K101 | ||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 1.2 kA | 7.2 J | 9 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E170K62 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 800 A | 2.3 J | 4.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E140K62 | |||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 400 A | 1.6 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT1210S14BAUTOG | |||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 80 mm | 100 kA | 800 J | 23 nF | - 40 C | + 105 C | Bulk | B72280B151K1 | ||||||
Mfr: B72220S2381K501 TTI: B72220S2381K501 TDK Availability: 0In StockVaristors 385VAC 10% 20mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 380 VAC | 505 VDC | 620 V | 1.025 kV | 21.5 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Bulk | S20K385E2S5 | |||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 21.5 mm | 8 kA | 151 J | 850 pF | - 40 C | + 105 C | Reel | B72220S 271K551 B72220S0271K551 | ||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 7 mm | 1.75 kA | 13.5 J | 180 pF | - 40 C | + 105 C | Bulk | S07K140E2 | |||||||
Mfr: B72220P3551K502 TTI: B72220P3551K502 TDK Availability: 0In StockVaristors 550VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 490 J | 550 pF | - 40 C | + 105 C | Bulk | 550VAC 10% 20MM | ||||||
Mfr: B72220R2321K101 TTI: B72220R2321K101 TDK Availability: 0In StockVaristors 320VAC 10% 20mm 2-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 10 kA | 273 J | 720 pF | - 40 C | + 85 C | Bulk | 320VAC 10% 20MM | |||||
Mfr: B72214S2151K101 TTI: B72214S2151K101 TDK Availability: 0In StockVaristors 150VAC 10% 14mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 15.5 mm | 6 kA | 60 J | 570 pF | - 40 C | + 105 C | Bulk | S14K150E2 | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.5 VDC | 8 V | 15 V | 3 A | 20 mJ | 100 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C080MTABB - | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 5 mm | 400 A | 7.2 J | 60 pF | - 40 C | + 105 C | Bulk | B72205S231K101 |