TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 20 mm | 6.5 kA | 60 J | 1.52 nF | - 40 C | + 105 C | Bulk | B72220S111K101 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Bulk | B72207S271K211 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Reel | B72207S500K211 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | Chassis Mount | Screw | 150 VAC | 200 VDC | 240 V | 395 V | 32 mm | 25 kA | 240 J | 3.7 nF | - 40 C | + 105 C | Bulk | B72232B151K1 | ||||||
Mfr: B72210P2351K101 TTI: B72210P2351K101 TDK Availability: 0In StockVaristors 350VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 12.5 mm | 3.5 kA | 77 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 5 mm | 100 A | 300 mJ | 1.75 nF | - 40 C | + 105 C | Bulk | B72205S110K101 | ||||||
0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 12 mm | 3.5 kA | 72 J | 265 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72220P3301K101 TTI: B72220P3301K101 TDK Availability: 0In StockVaristors 300VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 12 kA | 305 J | 1.05 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 500 A | 10 J | 870 pF | - 40 C | + 105 C | Reel | B72210S600K151 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72214S301K501 | ||||||
Mfr: B72220S0271K151 TTI: B72220S0271K151 TDK Availability: 0In StockVaristors 275VAC 10% 20mm StandarD | 0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 850 pF | - 40 C | + 105 C | Reel | B72220S271K151 | |||||
Mfr: AVRM1608C560KT101M TTI: AVRM1608C560KT101M TDK Availability: 0In StockVaristors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 40 VDC | 56 V | 113 V | 60 A | 100 mJ | 100 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM1608C560KT101M - | |||||
Mfr: B72214S0151K551 TTI: B72214S0151K551 TDK Availability: 0In StockVaristors 150VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 40 J | 750 pF | - 40 C | + 105 C | Reel | B72214S151K551 | |||||
Mfr: B72220W2131K101 TTI: B72220W2131K101 TDK Availability: 0In StockVaristors 130VAC 10% 20mm 3-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 23 mm | 10 kA | 100 J | 1.85 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 500 A | 3.1 J | 3.65 nF | - 40 C | + 105 C | Bulk | B72210S200K101 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 60 mm | 70 kA | 860 J | 6.6 nF | - 40 C | + 105 C | Bulk | B72260B271K1 | ||||||
0In Stock | CeraDiodes Standard | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 460 VAC | 615 VDC | 750 V | 1.24 kV | 1 kA | 36 J | 55 pF | - 40 C | + 85 C | Reel | B72660M461K93 | ||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 700 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E140K62 | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VDC | 39 V | 1.1 pF | - 40 C | + 85 C | AEC-Q200 | Reel | AVRL161A1R1NTB - | |||||||||
Mfr: B72307S0271K101 TTI: B72307S0271K101 TDK Availability: 0In StockVaristors 7mm, 275Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Bulk | B72307S271K101 | ||||||
Mfr: B72314S0301K101 TTI: B72314S0301K101 TDK Availability: 0In StockVaristors 14mm, 300Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72314S301K101 | ||||||
Mfr: B72314S0381K101 TTI: B72314S0381K101 TDK Availability: 0In StockVaristors 14mm, 385Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 4.5 kA | 80 J | 315 pF | - 40 C | + 105 C | Bulk | B72314S381K101 | ||||||
Mfr: AVRH10C220YT201MA8 TTI: AVRH10C220YT201MA8 TDK Availability: 0In StockVaristors 0402 LIN 200pF 16VDC | 0In Stock | AVRH | Varistors | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 22 V | 40 V | 200 pF | - 55 C | + 150 C | Reel | |||||||||
0In Stock | CU Standard | - 40 C | + 85 C | Reel | B72650M 151K 72 | |||||||||||||||||
Mfr: B72210S2511K101 TTI: B72210S2511K101 TDK Availability: 0In StockVaristors 510VAC 10% 10mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12 mm | 3.5 kA | 80 J | 110 pF | - 40 C | + 105 C | Bulk | S10K510E2 |