TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 13 J | 3.55 nF | - 40 C | + 105 C | Bulk | B72214S400K101 | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 7.5 VDC | 12 V | 23 V | 1 A | 10 mJ | 33 pF | - 40 C | + 85 C | AEC-Q100 | Reel | AVR-M0603C120MTAAB - | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 2 kA | 12 J | 19 nF | - 40 C | + 105 C | Bulk | B72220S140K101 | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 54 V | 10 A | 50 mJ | 60 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270KTACB - | ||||||
Mfr: B72210S2621K101 TTI: B72210S2621K101 TDK Availability: 0In StockVaristors 625VAC 10% 10mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12 mm | 3.5 kA | 100 J | 90 pF | - 40 C | + 105 C | Bulk | S10K625E2 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 16 VDC | 24.5 V | 42 V | 30 A | 200 mJ | 120 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0603S14BAUTOG | |||||
Mfr: AVRM0603C080MT101N TTI: AVRM0603C080MT101N TDK Availability: 0In StockVaristors 5.5 VDC .01J 17V-CL 15 PF | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 5.5 VDC | 8 V | 17 V | 4 A | 10 mJ | 100 pF | - 40 C | + 85 C | AEC-Q100 | Reel | AVRM0603C080MT101N - | |||||
Mfr: B72214G2421K101 TTI: B72214G2421K101 TDK Availability: 0In StockVaristors G14, Hybrid design, 14 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C | 0In Stock | Hybrid Disc Varistor / GDT G14 series | MOVs | PCB Mount | Radial | 420 VAC | 510 V | 1.25 kV | 17 mm | 6 kA | - 40 C | + 105 C | Bulk | |||||||||
Mfr: B72220G3151K101 TTI: B72220G3151K101 TDK Availability: 0In StockVaristors G20, Hybrid design, 20 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C | 0In Stock | Hybrid Disc Varistor / GDT G20 series | MOVs | PCB Mount | Radial | 150 VAC | 180 V | 485 V | 22.5 mm | 10 kA | 60 J | - 40 C | + 105 C | Bulk | ||||||||
Mfr: B72307S0381K101 TTI: B72307S0381K101 TDK Availability: 0In StockVaristors 7mm, 385Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 1.2 kA | 28 J | 85 pF | - 40 C | + 105 C | Bulk | B72307S381K101 | ||||||
Mfr: B72214T2271K105 TTI: B72214T2271K105 TDK Availability: 0In StockVaristors 275VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72220W2271K101 TTI: B72220W2271K101 TDK Availability: 0In StockVaristors 275VAC 10% 20mm 3-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9.5 mm | 10 kA | 215 J | 850 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 5 mm | 400 A | 3.6 J | 110 pF | - 40 C | + 105 C | Bulk | B72205S111K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 5 mm | 100 A | 500 mJ | 1.2 nF | - 40 C | + 105 C | Bulk | B72205S170K101 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1003 (2508 metric) | 16 VDC | 38 V | 146 V | 3 pF | - 40 C | + 85 C | Reel | B72570D160H60 | |||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3 J | 900 pF | - 40 C | + 105 C | Bulk | B72207S400K101 | ||||||
Mfr: B72590T0040M060 TTI: B72590T0040M060 TDK Availability: 0In StockVaristors 5.5 VDC .0075J 24V-CL 175PF P | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 10 V | 24 V | 20 A | 7.5 mJ | 200 pF | - 40 C | + 125 C | Reel | B72590T40M60 | |||||
Mfr: B72210P2381K101 TTI: B72210P2381K101 TDK Availability: 0In StockVaristors 385VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 3.5 kA | 82 J | 230 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3511K101 TTI: B72220P3511K101 TDK Availability: 0In StockVaristors 510VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 10 kA | 445 J | 600 pF | - 40 C | + 105 C | Bulk | S20K510E3K1 | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 4.5 kA | 20 J | 1.37 nF | - 40 C | + 105 C | Bulk | B72214S750K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 5 mm | 100 A | 1.3 J | 520 pF | - 40 C | + 105 C | Bulk | B72205S400K101 B72205S400K101V87 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 15 J | 1.8 nF | - 40 C | + 105 C | Bulk | B72214S500K101 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 700 V | 1.24 kV | 14 mm | 4.5 kA | 100 J | 200 pF | - 40 C | + 105 C | Bulk | B72214S461K101 | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 15 VDC | 27 V | 49 V | 1 A | 50 mJ | 15 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C270MTABB - | ||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 18 V | 33 V | 200 A | 500 mJ | 800 pF | - 55 C | + 125 C | Reel | B72520T 110K 62 B72520T0110K062 |