TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S0321K551 TTI: B72214S0321K551 TDK Availability: 0In StockVaristors 320VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 370 pF | - 40 C | + 105 C | Reel | B72214S321K551 | |||||
Mfr: B72314S2301K101 TTI: B72314S2301K101 TDK Availability: 0In StockVaristors 14mm, 300Vac, 10%, AdvanceD Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 6 kA | 125 J | 400 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72310S0511K101 TTI: B72310S0511K101 TDK Availability: 0In StockVaristors 10mm, 570Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 2.5 kA | 55 J | 140 pF | - 40 C | + 105 C | Bulk | B72310S511K101 | ||||||
0In Stock | Disc Varistor, Auto-Grade 14mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 16 mm | 1 kA | 4 J | 10 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S14K14AUTOS5D1 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 120 A | 300 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E170K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 80 A | 300 mJ | 300 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E200K62 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 24 VDC | 29.7 V | 47 V | 2 kA | 4000 mJ | 8 nF | - 55 C | + 125 C | Reel | B72530T6170K62 | ||||||
Mfr: B72314S0321K101 TTI: B72314S0321K101 TDK Availability: 0In StockVaristors 14mm, 325Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 4.5 kA | 80 J | 370 pF | - 40 C | + 105 C | Bulk | B72314S321K101 | ||||||
Mfr: B72214S2131K101 TTI: B72214S2131K101 TDK Availability: 0In StockVaristors 130VAC 10% 14mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 14 mm | 6 kA | 50 J | 650 pF | - 40 C | + 105 C | Bulk | S14K130E2 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 250 A | 400 mJ | 5 nF | - 55 C | + 125 C | Reel | B72530T40M62 | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7 VAC | 9 VDC | 12.5 V | 30 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | B72500T70M60 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 250 A | 2.5 J | 1.05 nF | - 40 C | + 105 C | Bulk | B72207S350K101 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Bulk | B72214S250K101 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 65 J | 350 pF | - 40 C | + 105 C | Bulk | B72214S251K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 33 J | 3.6 nF | - 40 C | + 105 C | Bulk | B72220S600K101 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 150 VAC | 170 VDC | 205 V | 340 V | 40 mm | 40 kA | 310 J | 5.6 nF | - 40 C | + 105 C | Bulk | B72240B131K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 250 VAC | 320 VDC | 390 V | 650 V | 40 mm | 40 kA | 490 J | 2.9 nF | - 40 C | + 105 C | Bulk | B72240B251K1 | ||||||
0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 3.5 kA | 60 J | 315 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E200K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E200K62 | |||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 4.5 kA | 230 J | 280 pF | - 40 C | + 105 C | Bulk | B72220S621K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 21.5 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 105 C | Bulk | B72220S950K101 | ||||||
Mfr: B72310S0681K101 TTI: B72310S0681K101 TDK Availability: 0In StockVaristors 10mm, 680Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 2.5 kA | 72 J | 100 pF | - 40 C | + 105 C | Bulk | B72310S681K101 | ||||||
Mfr: B72314S2351K101 TTI: B72314S2351K101 TDK Availability: 0In StockVaristors 14mm, 350Vac, 10%, AdvanceD Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 5 kA | 136 J | 350 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72210S2621K101 TTI: B72210S2621K101 TDK Availability: 0In StockVaristors 625VAC 10% 10mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12 mm | 3.5 kA | 100 J | 90 pF | - 40 C | + 105 C | Bulk | S10K625E2 |