TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Bulk | B72214S250K101 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 65 J | 350 pF | - 40 C | + 105 C | Bulk | B72214S251K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 33 J | 3.6 nF | - 40 C | + 105 C | Bulk | B72220S600K101 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 150 VAC | 170 VDC | 205 V | 340 V | 40 mm | 40 kA | 310 J | 5.6 nF | - 40 C | + 105 C | Bulk | B72240B131K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 250 VAC | 320 VDC | 390 V | 650 V | 40 mm | 40 kA | 490 J | 2.9 nF | - 40 C | + 105 C | Bulk | B72240B251K1 | ||||||
0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 3.5 kA | 60 J | 315 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E200K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E200K62 | |||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 4.5 kA | 230 J | 280 pF | - 40 C | + 105 C | Bulk | B72220S621K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 21.5 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 105 C | Bulk | B72220S950K101 | ||||||
Mfr: B72310S0681K101 TTI: B72310S0681K101 TDK Availability: 0In StockVaristors 10mm, 680Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 2.5 kA | 72 J | 100 pF | - 40 C | + 105 C | Bulk | B72310S681K101 | ||||||
Mfr: B72314S2351K101 TTI: B72314S2351K101 TDK Availability: 0In StockVaristors 14mm, 350Vac, 10%, AdvanceD Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 5 kA | 136 J | 350 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72210S2131K101 TTI: B72210S2131K101 TDK Availability: 0In StockVaristors 130VAC 10% 10mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 12 mm | 3.5 kA | 25 J | 400 pF | - 40 C | + 105 C | Bulk | S10K130E2 | |||||
Mfr: B72210S0321K551 TTI: B72210S0321K551 TDK Availability: 0In StockVaristors 320VAC 10% 10mm StandarD | 0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 2.5 kA | 50 J | 185 pF | - 40 C | + 105 C | Reel | B72210S321K551 | |||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 595 V | 32 mm | 25 kA | 300 J | 2.5 nF | - 40 C | + 105 C | Bulk | B72232B231K1 | ||||||
0In Stock | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 16 VDC | 80 V | 350 V | 3 pF | - 40 C | + 85 C | Reel | B72724D160H62 | |||||||||
Mfr: B72220S0141K101 TTI: B72220S0141K101 TDK Availability: 0In StockVaristors 140VAC 10% 20mm StandarD | 0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 8 kA | 78 J | 1.24 nF | - 40 C | + 105 C | Bulk | B72220S141K101 | |||||
0In Stock | CU | - 40 C | + 85 C | Reel | B72660M 271K 93 | |||||||||||||||||
Mfr: B72214T2231K105 TTI: B72214T2231K105 TDK Availability: 0In StockVaristors 230VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 6 kA | 90 J | 530 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 1.2 kA | 5.8 J | 9.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT2220S14BAUTOG | |||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 55 C | + 125 C | Reel | B72520T300K72 | |||||||||||||
0In Stock | Disc Varistor, StandarD 5mm | Ammo Pack | B72205S571K392 | |||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 65 V | 290 V | 2 pF | - 40 C | + 85 C | Reel | B72590D160H60 | |||||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 14 J | 40 pF | - 40 C | + 105 C | Bulk | B72205S421K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 400 A | 18 J | 30 pF | - 40 C | + 105 C | Bulk | B72205S461K101 |