TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K111 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72207S250K211 | ||||||
Mfr: B72214W2381K101 TTI: B72214W2381K101 TDK Availability: 0In StockVaristors 380VAC 10% 14mm 3-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17 mm | 6 kA | 136 J | 315 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72307S0301K101 TTI: B72307S0301K101 TDK Availability: 0In StockVaristors 7mm, 300Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Bulk | B72307S301K101 | ||||||
Mfr: B72310S0271K101 TTI: B72310S0271K101 TDK Availability: 0In StockVaristors 10mm, 275Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 2.5 A | 43 J | 220 pF | - 40 C | + 105 C | Bulk | B72310S271K101 | ||||||
Mfr: B72314S2271K101 TTI: B72314S2271K101 TDK Availability: 0In StockVaristors 14mm, 275Vac, 10%, AdvanceD Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | CeraDiodes High Speed | PCB Mount | SMD/SMT | SOT-23-6 | 195 V | - 40 C | + 85 C | Reel | B72735D50H62 | |||||||||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 30 A | 200 mJ | 90 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E200K60 | |||||
Mfr: B72214G2151K101 TTI: B72214G2151K101 TDK Availability: 0In StockVaristors G14, Hybrid design, 14 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C | 0In Stock | Hybrid Disc Varistor / GDT G14 series | MOVs | PCB Mount | Radial | 150 VAC | 180 V | 550 V | 17 mm | 6 kA | 75 J | - 40 C | + 105 C | Bulk | ||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 1.5 nF | - 55 C | + 125 C | Reel | B72530T200K62 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 1.7 J | 6.25 nF | - 40 C | + 105 C | Bulk | B72210S110K101 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | Bulk | B72210S140K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 2 kA | 14 J | 15.6 nF | - 40 C | + 105 C | Bulk | B72220S170K101 | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 90 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E250K60 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E250K62 | |||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 150 V | 395 V | 1.2 kA | 11 J | 170 pF | - 40 C | + 85 C | Reel | B72660M151K72 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 6 VAC | 8 VDC | 11 V | 25 V | 300 A | 700 mJ | 4 nF | - 55 C | + 125 C | Reel | B72530T60M62 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 0.9 J | 2.3 nF | - 40 C | + 105 C | Bulk | B72207S140K101 | ||||||
Mfr: B72314S0271K101 TTI: B72314S0271K101 TDK Availability: 0In StockVaristors 14mm, 275Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72314S271K101 | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VDC | 18 V | 30 V | 30 A | 100 mJ | 600 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C180MT6AB - | ||||||
Mfr: AVR-M1608C270KT2AB TTI: AVR-M1608C270KT2AB TDK Availability: 0In StockVaristors 0603 27V 20A 160pF AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 42 V | 20 A | 100 mJ | 160 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270KT2AB - | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | B72510T250K62 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Bulk | B72207S251K101 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 6 J | 6.8 nF | - 40 C | + 105 C | Bulk | B72214S200K101 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 60 J | 380 pF | - 40 C | + 105 C | Bulk | B72214S231K101 |