ERZ-E10 - Panasonic - Varistors
373 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E14A471 TTI: ERZ-E14A471 Panasonic Industry Availability: 1,400In Stock15,000 On Order Expected 10-Dec-26 Varistors 14mm D type 470volts 10KA 350J 750pF | 1,400In Stock15,000 On Order Expected 10-Dec-26 | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 10 kA | 350 J | 750 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A821 TTI: ERZ-E11A821 Panasonic Industry Availability: 1,800In StockVaristors ERZ-E 14MM 820V BULK ZNR Surge Absorber | 1,800In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A361 TTI: ERZ-E14A361 Panasonic Industry Availability: 400In Stock2,000 On Order Expected 13-Jan-27 Varistors 14mm D type 360volts 10KA 255J 900pF | 400In Stock2,000 On Order Expected 13-Jan-27 | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 10 kA | 255 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A201 TTI: ERZ-E14A201 Panasonic Industry Availability: 400In StockVaristors 14mm D type 200volts 10KA 140J 1300pF | 400In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 10 kA | 140 J | 1.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A511 TTI: ERZ-E14A511 Panasonic Industry Availability: 2,500In Stock2,000 On Order Expected 19-Oct-26 Varistors 14mm D type 510volts 10KA 382J 700pF | 2,500In Stock2,000 On Order Expected 19-Oct-26 | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 16.5 mm | 10 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A511 TTI: ERZ-E10A511 Panasonic Industry Availability: 4,000In StockVaristors 510volts 4500A 10mm Straight Leads | 4,000In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 11.5 mm | 4.5 kA | 117 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A112 TTI: ERZ-E14A112 Panasonic Industry Availability: 9,000In StockVaristors 14mm D type 1.1Kvolt 7.5KA 620J 350pF | 9,000In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 17.5 mm | 7.5 kA | 620 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A911 TTI: ERZ-E14A911 Panasonic Industry Availability: 2,700In StockVaristors 14mm D type 910volts 7.5KA 510J 400pF | 2,700In Stock | ERZ-E10 | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17.5 mm | 7.5 kA | 510 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E14A241 TTI: ERZ-E14A241 Panasonic Industry Availability: 0In StockVaristors 14mm D type 240volts 10KA 168J 1100pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 10 kA | 168 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07F471 TTI: ERZ-E07F471 Panasonic Industry Availability: 0In Stock12,250 On Order Expected 30-Mar-27 Varistors ERZ-E 9mm 470V T&R ZNR Surge Absorber | 0In Stock12,250 On Order Expected 30-Mar-27 | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A102 TTI: ERZ-E11A102 Panasonic Industry Availability: 0In StockVaristors ERZ-E 11mm 1000V Blk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A621 TTI: ERZ-E14A621 Panasonic Industry Availability: 0In StockVaristors 14mm D type 620volts 7.5KA 382J 650pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17.5 mm | 7.5 kA | 382 J | 650 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A331 TTI: ERZ-E14A331 Panasonic Industry Availability: 0In StockVaristors 14mm D type 330volts 10KA 228J 900pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 16.5 mm | 10 kA | 228 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A681 TTI: ERZ-E11A681 Panasonic Industry Availability: 0In StockVaristors ERZ-E 14MM 680V BULK ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05A391 TTI: ERZ-E05A391 Panasonic Industry Availability: 0In StockVaristors ERZ-E 5mm 390V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A471 TTI: ERZ-E08A471 Panasonic Industry Availability: 0In StockVaristors ERZ-E 8mm 470V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10.5 mm | 3.5 kA | 85 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A561 TTI: ERZ-E08A561 Panasonic Industry Availability: 0In StockVaristors ERZ-E 8mm 560V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05A431 TTI: ERZ-E05A431 Panasonic Industry Availability: 0In StockVaristors ERZ-E 5mm 430V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 29 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07A561 TTI: ERZ-E07A561 Panasonic Industry Availability: 0In StockVaristors ERZ-E 7mm 560V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 9 mm | 2.5 kA | 75 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A112 TTI: ERZ-E11A112 Panasonic Industry Availability: 0In StockVaristors ERZ-E 11mm 1100V Blk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A471 TTI: ERZ-E11A471 Panasonic Industry Availability: 0In StockVaristors ERZ-E 11mm 470V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 13 mm | 6 kA | 175 J | 360 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07A431 TTI: ERZ-E07A431 Panasonic Industry Availability: 0In StockVaristors ERZ-E 9mm 430V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 2.5 kA | 60 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A391 TTI: ERZ-E11A391 Panasonic Industry Availability: 0In StockVaristors ERZ-E 11mm 390V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A511 TTI: ERZ-E08A511 Panasonic Industry Availability: 0In StockVaristors ERZ-E 8mm 510V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A221 TTI: ERZ-E08A221 Panasonic Industry Availability: 0In StockVaristors ERZ-E 8mm 220V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10.5 mm | 3.5 kA | 39 J | 380 pF | - 40 C | + 85 C | Bulk |