Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E14A391S1 TTI: ERZ-E14A391S1 Panasonic Industry Availability: 0In StockVaristors 390VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 7.5 kA | 275 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A361S1 TTI: ERZ-E14A361S1 Panasonic Industry Availability: 0In StockVaristors 360VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 7.5 kA | 255 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A471S1 TTI: ERZ-E14A471S1 Panasonic Industry Availability: 0In StockVaristors 470VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 7.5 kA | 350 J | 750 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-V14D911 TTI: ERZ-V14D911 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A911 | 0In Stock | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 255 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z0V180HA TTI: EZJ-Z0V180HA Panasonic Industry Availability: 0In StockVaristors 18V 10A 150PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VDC | 18 V | 10 A | 150 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 40 VDC | 65 V | 5 A | 27 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-E11A431SC TTI: ERZ-E11A431SC Panasonic Industry Availability: 0In StockVaristors 430VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 13 mm | 6 kA | 155 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-U34JP252F TTI: ERZ-U34JP252F Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorb 104x340x122mm | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 45 kA | 5.58 kJ | 1.54 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-E14A102S1 TTI: ERZ-E14A102S1 Panasonic Industry Availability: 0In StockVaristors 1000VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17.5 mm | 7.5 kA | 565 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A201S1 TTI: ERZ-E14A201S1 Panasonic Industry Availability: 0In StockVaristors 200VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 7.5 kA | 140 J | 1.3 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A331S1 TTI: ERZ-E14A331S1 Panasonic Industry Availability: 0In StockVaristors 330VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 16.5 mm | 7.5 kA | 228 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: EZJ-Z1V180JA TTI: EZJ-Z1V180JA Panasonic Industry Availability: 0In StockVaristors 18V 20A 220PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VDC | 18 V | 20 A | 220 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V20D751 TTI: ERZ-V20D751 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A751 | 0In Stock | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 7.5 kA | 420 J | 600 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A391 TTI: ERZ-E10A391 Panasonic Industry Availability: 0In StockVaristors 390volts 4500A 10mm Straight Leads | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 11.5 mm | 4.5 kA | 91 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14V471CS TTI: ERZ-V14V471CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 400 pF | Bulk | ||||||||
Mfr: EZJ-P0V080KA TTI: EZJ-P0V080KA Panasonic Industry Availability: 0In StockVaristors 8V 15A MULTILAYER VARISTOR | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 15 A | 290 pF | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Mfr: EZJ-PZV080GA TTI: EZJ-PZV080GA Panasonic Industry Availability: 0In StockVaristors 0201, 8V, 5A MAX CLAMP 22V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 5.6 VDC | 8 V | 5 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-PZV150RA TTI: EZJ-PZV150RA Panasonic Industry Availability: 0In StockVaristors 0201, 15V, 1A MAX CLAMP 40V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 9 VDC | 15 V | 1 A | 20 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E11A112S1 TTI: ERZ-E11A112S1 Panasonic Industry Availability: 0In StockVaristors 1100VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A112SC TTI: ERZ-E11A112SC Panasonic Industry Availability: 0In StockVaristors 1100VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A511SC TTI: ERZ-E11A511SC Panasonic Industry Availability: 0In StockVaristors 510VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A621SC TTI: ERZ-E11A621SC Panasonic Industry Availability: 0In StockVaristors 620VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 300 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A681S1 TTI: ERZ-E11A681S1 Panasonic Industry Availability: 0In StockVaristors 680VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A751S1 TTI: ERZ-E11A751S1 Panasonic Industry Availability: 0In StockVaristors 750VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 210 J | 280 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A911S1 TTI: ERZ-E11A911S1 Panasonic Industry Availability: 0In StockVaristors 910VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 255 J | 240 pF | - 40 C | + 125 C | Bulk |