Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E07B241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 240V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
2.5 kA
33 J
380 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10.5 mm
3.5 kA
85 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 620V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
11.5 mm
3.5 kA
92 J
140 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A102CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 1000V Blk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A112CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1100volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
12.5 mm
4.5 kA
196 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 510volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
11.5 mm
4.5 kA
117 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A681CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 680volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.025 kV
12.5 mm
4.5 kA
133 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A751
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 750volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.025 kV
12.5 mm
4.5 kA
140 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B102CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.025 kV
12.5 mm
4.5 kA
182 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 470volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
300 VAC
385 VDC
470 V
1.025 kV
11.5 mm
4.5 kA
106 J
320 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E751
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 750volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.025 kV
12.5 mm
4.5 kA
140 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10E821
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 820volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.025 kV
12.5 mm
4.5 kA
154 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V05D101CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
5 mm
800 A
4 J
400 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D820CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
145 V
5 mm
800 A
3.5 J
460 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07D151CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
1.75 kA
13 J
500 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07D221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.75 kA
19 J
190 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D751CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
10 mm
3.5 kA
160 pF
Datasheet
Mfr: ERZ-V10D820CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
10 mm
3.5 kA
2 nF
Datasheet
Mfr: ERZ-V10V101CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
10 mm
3.5 kA
1.7 nF
Datasheet
Mfr: ERZ-V10V431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
3.5 kA
270 pF
Datasheet
Mfr: ERZ-V10V821C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
10 mm
3.5 kA
140 pF
Datasheet
Mfr: ERZ-VA7V101
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
7 mm
1.75 kA
8.5 J
700 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7V390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
7 mm
500 A
1.6 nF
Datasheet
Mfr: ERZ-VA7V560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
7 mm
500 A
3.4 J
1.5 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07V241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
7 mm
1.75 kA
15 J
170 pF
- 40 C
+ 85 C
  • ...
  • 44
  • 45
  • 46