Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-U25JP162F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x306x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
825 VAC
1.167 kVDC
1.6 kV
2.375 kV
45 kA
4.14 kJ
3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-A48GS502
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors Transient/Surge Absorber ES

Not Available Online

Call
or
View Details
Call to Verify
ZNR
MOVs
Chassis Mount
1.32 kVAC
5 kV
14 kV
21 kA
- 25 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-E08A201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
10.5 mm
3.5 kA
35 J
390 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P1V270RM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 18volts 20pF VV=27volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
18 VDC
27 V
2 A
20 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-C20EK511Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 510V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
391 VAC
415 VDC
510 V
845 V
8 kA
150 J
930 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK391Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 390V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
227 VAC
320 VDC
390 V
650 V
25 kA
350 J
3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
13 mm
6 kA
70 J
690 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05V431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
745 V
5 mm
800 A
13.5 J
70 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05V680CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
150 V
5 mm
250 A
1.6 J
580 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07D101CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
7 mm
1.75 kA
8.5 J
700 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07D271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.75 kA
24 J
150 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7D390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
7 mm
500 A
1.6 nF
Datasheet
Mfr: ERZ-V07V470CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
7 mm
500 A
2.3 J
1.55 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D102C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.65 kV
10 mm
3.5 kA
110 pF
Datasheet
Mfr: ERZ-V10D151CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
10 mm
3.5 kA
1.1 nF
Datasheet
Mfr: ERZ-VGAD361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-VGAD391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
10 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-VGAD470
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
10 mm
1 kA
4.6 nF
Datasheet
Mfr: ERZ-VGAD680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
10 mm
1 kA
2.8 nF
Datasheet
Mfr: ERZ-VGED680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
2 kA
5.5 nF
Datasheet
Mfr: ERZ-C40CK681W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
44 mm
30 kA
560 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E05E331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 330V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.2 kA
21 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
18 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
2.5 kA
44 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 390V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
10.5 mm
3.5 kA
70 J
260 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 41
  • 42
  • 43