Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E14A241 TTI: ERZ-E14A241 Panasonic Industry Availability: 0In StockVaristors 14mm D type 240volts 10KA 168J 1100pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 10 kA | 168 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10V471CS TTI: ERZ-V10V471CS Panasonic Industry Availability: 800In Stock800 On Order Expected 19-Oct-26 Varistors ZNR Transient/Surge Absorbers Type D | 800In Stock800 On Order Expected 19-Oct-26 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D220 TTI: ERZ-V20D220 Panasonic Industry Availability: 0In Stock1,900 On Order Expected 25-Feb-27 Varistors 22V 2000A ZNR SUR ABSORBER 20MM | 0In Stock1,900 On Order Expected 25-Feb-27 | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 3 A | 16 J | 30 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D470 TTI: ERZ-V20D470 Panasonic Industry Availability: 0In Stock4,600 On Order Expected Varistors 47V 2000A ZNR SUR ABSORBER 20MM | 0In Stock4,600 On Order Expected | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 3 A | 34 J | 13.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D820 TTI: ERZ-V20D820 Panasonic Industry Availability: 0In Stock64,650 On Order Expected Varistors 50V 100A CLAMP | 0In Stock64,650 On Order Expected | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 10 kA | 56 J | 7.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D471 TTI: ERZ-V07D471 Panasonic Industry Availability: 0In Stock2,500 On Order Expected 11-Feb-27 Varistors NEW SMALLER VERSION 667-ERZ-E05A471 | 0In Stock2,500 On Order Expected 11-Feb-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 85 J | 100 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D390 TTI: ERZ-V10D390 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 11-Feb-27 Varistors 39V 500A ZNR SUR ABSORBER 10MM | 0In Stock2,000 On Order Expected 11-Feb-27 | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 11.5 mm | 1 kA | 5.6 J | 5.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D391 TTI: ERZ-V07D391 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 19-Nov-26 Varistors NEW SMALLER VERSION 667-ERZ-E05A391 | 0In Stock2,000 On Order Expected 19-Nov-26 | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 35 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V420FA TTI: EZJ-Z1V420FA Panasonic Industry Availability: 20,000In Stock20,000 On Order Expected 19-Oct-26 Varistors 42V 15A 68PF VARISTOR | 20,000In Stock20,000 On Order Expected 19-Oct-26 | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 42 V | 15 A | 68 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V20D330 TTI: ERZ-V20D330 Panasonic Industry Availability: 0In Stock5,600 On Order Expected Varistors 33V 100A CLAMP | 0In Stock5,600 On Order Expected | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 A | 24 J | 20 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M471 TTI: ERZ-VF2M471 Panasonic Industry Availability: 0In Stock8,000 On Order Expected 22-Jun-27 Varistors 470V 300A SMD SUR ABSORB ZNR VF | 0In Stock8,000 On Order Expected 22-Jun-27 | VF | MOVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 300 A | 10 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V05D220 TTI: ERZ-V05D220 Panasonic Industry Availability: 0In Stock3,500 On Order Expected 12-Mar-27 Varistors 14V 1A CLAMP | 0In Stock3,500 On Order Expected 12-Mar-27 | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 5 mm | 250 A | 0.7 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D470 TTI: ERZ-V05D470 Panasonic Industry Availability: 0In Stock2,500 On Order Expected 09-Apr-27 Varistors 30V 1A CLAMP | 0In Stock2,500 On Order Expected 09-Apr-27 | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 1.5 J | 650 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D221 TTI: ERZ-V10D221 Panasonic Industry Availability: 0In Stock4,310 On Order Expected 19-Jan-27 Varistors NEW SMALLER VERSION 667-ERZ-E08A221 | 0In Stock4,310 On Order Expected 19-Jan-27 | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 3.5 kA | 39 J | 410 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VEAV471 TTI: ERZ-VEAV471 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 30-Mar-27 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock4,000 On Order Expected 30-Mar-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-V07D241 TTI: ERZ-V07D241 Panasonic Industry Availability: 0In Stock20,000 On Order Expected 17-Dec-26 Varistors NEW SMALLER VERSION 667-ERZ-E05A241 | 0In Stock20,000 On Order Expected 17-Dec-26 | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 21 J | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10V112C1 TTI: ERZ-V10V112C1 Panasonic Industry Availability: 0In Stock5,500 On Order Expected 23-Mar-27 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock5,500 On Order Expected 23-Mar-27 | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 110 pF | Bulk | ||||||||
Mfr: ERZ-V07D201 TTI: ERZ-V07D201 Panasonic Industry Availability: 0In Stock1,000 On Order Expected 11-Jan-27 Varistors NEW SMALLER VERSION 667-ERZ-E05A201 | 0In Stock1,000 On Order Expected 11-Jan-27 | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 17.5 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D560 TTI: ERZ-V05D560 Panasonic Industry Availability: 0In Stock2,500 On Order Expected 02-Apr-27 Varistors 56V 125A ZNR SUR ABSORBER 5MM | 0In Stock2,500 On Order Expected 02-Apr-27 | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 250 A | 1.8 J | 600 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D470 TTI: ERZ-V10D470 Panasonic Industry Availability: 0In Stock12,900 On Order Expected Varistors 30V 5A CLAMP | 0In Stock12,900 On Order Expected | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 6.8 J | 4.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D102 TTI: ERZ-V20D102 Panasonic Industry Availability: 0In Stock2,980 On Order Expected 07-May-27 Varistors NEW SMALLER VERSION 667-ERZ-E14A102 | 0In Stock2,980 On Order Expected 07-May-27 | V | MOVs | PCB Mount | Radial | 750 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 7.5 kA | 565 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-S2YD472 TTI: EZJ-S2YD472 Panasonic Industry Availability: 0In StockVaristors 30VDC 25A W/EMI VARISTOR | 0In Stock | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 30 VDC | 50 V | 4.7 nF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V20D621 TTI: ERZ-V20D621 Panasonic Industry Availability: 0In Stock690 On Order Expected 05-Nov-26 Varistors NEW SMALLER VERSION 667-ERZ-E14A621 | 0In Stock690 On Order Expected 05-Nov-26 | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D680 TTI: ERZ-V05D680 Panasonic Industry Availability: 0In Stock1,000 On Order Expected 30-Nov-26 Varistors 45V 1A CLAMP | 0In Stock1,000 On Order Expected 30-Nov-26 | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 150 V | 5 mm | 250 A | 2.2 J | 580 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D182 TTI: ERZ-V14D182 Panasonic Industry Availability: 0In Stock3,600 On Order Expected 06-Apr-27 Varistors 1KV 50A CLAMP | 0In Stock3,600 On Order Expected 06-Apr-27 | V | MOVs | PCB Mount | Radial | 1 kVAC | 1 kVDC | 1.8 kV | 2.97 kV | 14 mm | 5 kA | 510 J | 120 pF | - 40 C | + 85 C | Bulk |