Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E10A511 TTI: ERZ-E10A511 Panasonic Industry Availability: 4,000In StockVaristors 510volts 4500A 10mm Straight Leads | 4,000In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 11.5 mm | 4.5 kA | 117 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-P0V080GA TTI: EZJ-P0V080GA Panasonic Industry Availability: 20,000In StockVaristors 8V 3A MULTILAYER VARISTOR | 20,000In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 3 A | 100 pF | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Mfr: ERZ-V14D180 TTI: ERZ-V14D180 Panasonic Industry Availability: 200In StockVaristors 18V 1000A ZNR SUR ABSORBER 14MM | 200In Stock | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 2 kA | 4.3 J | 25 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D680 TTI: ERZ-V14D680 Panasonic Industry Availability: 5,200In StockVaristors ZNR Transient/Surge Absorbers Type D | 5,200In Stock | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 20 J | 5.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D821 TTI: ERZ-V14D821 Panasonic Industry Availability: 900In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A821 | 900In Stock | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14V102C1 TTI: ERZ-V14V102C1 Panasonic Industry Availability: 2,000In StockVaristors ZNR Transient/Surge Absorbers Type D | 2,000In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 230 pF | Bulk | ||||||||
Mfr: EZJ-Z1V330GA TTI: EZJ-Z1V330GA Panasonic Industry Availability: 12,000In StockVaristors 33V 20A MULTILAYER VARISTOR | 12,000In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 33 V | 20 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E14A112 TTI: ERZ-E14A112 Panasonic Industry Availability: 9,000In StockVaristors 14mm D type 1.1Kvolt 7.5KA 620J 350pF | 9,000In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 17.5 mm | 7.5 kA | 620 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
500In Stock | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 500 A | 2 J | 2.9 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E14A911 TTI: ERZ-E14A911 Panasonic Industry Availability: 2,700In StockVaristors 14mm D type 910volts 7.5KA 510J 400pF | 2,700In Stock | ERZ-E10 | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17.5 mm | 7.5 kA | 510 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V14D391 TTI: ERZ-V14D391 Panasonic Industry Availability: 1,800In Stock5,800 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E11A391 | 1,800In Stock5,800 On Order Expected | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D511 TTI: ERZ-V07D511 Panasonic Industry Availability: 0In Stock50,000 On Order Expected 18-Dec-26 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock50,000 On Order Expected 18-Dec-26 | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 7 mm | 1.75 kA | 92 J | 90 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D270 TTI: ERZ-V07D270 Panasonic Industry Availability: 1,000In Stock1,000 On Order Expected 19-Oct-26 Varistors ZNR Transient/Surge Absorbers Type D | 1,000In Stock1,000 On Order Expected 19-Oct-26 | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 1.6 J | 3.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D121 TTI: ERZ-V20D121 Panasonic Industry Availability: 0In Stock1,300 On Order Expected 11-Jan-27 Varistors 120V 6500A ZNR SUR ABSORBER 20MM | 0In Stock1,300 On Order Expected 11-Jan-27 | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 10 kA | 85 J | 5.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D241 TTI: ERZ-V14D241 Panasonic Industry Availability: 0In Stock37,200 On Order Expected 23-Feb-27 Varistors NEW SMALLER VERSION 667-ERZ-E11A241 | 0In Stock37,200 On Order Expected 23-Feb-27 | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D151 TTI: ERZ-V20D151 Panasonic Industry Availability: 0In Stock2,900 On Order Expected 08-Jan-27 Varistors 150V 6500A ZNR SUR ABSORBER 20MM | 0In Stock2,900 On Order Expected 08-Jan-27 | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 20 mm | 10 kA | 106 J | 4.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D471 TTI: ERZ-V20D471 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 01-Mar-27 Varistors NEW SMALLER VERSION 667-ERZ-E14A471 | 0In Stock2,000 On Order Expected 01-Mar-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 10 kA | 350 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D470 TTI: ERZ-V14D470 Panasonic Industry Availability: 0In Stock20,000 On Order Expected Varistors 30V 10A CLAMP | 0In Stock20,000 On Order Expected | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 14 J | 6.75 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D470 TTI: ERZ-V07D470 Panasonic Industry Availability: 0In Stock34,300 On Order Expected 04-Mar-27 Varistors 30V 2.5A CLAMP | 0In Stock34,300 On Order Expected 04-Mar-27 | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 500 A | 2.8 J | 1.55 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D112 TTI: ERZ-V10D112 Panasonic Industry Availability: 0In Stock16,000 On Order Expected Varistors 1100V 2500A ZNR SUR ABSORB 10MM | 0In Stock16,000 On Order Expected | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D241 TTI: ERZ-V20D241 Panasonic Industry Availability: 0In Stock3,000 On Order Expected 08-Jan-27 Varistors NEW SMALLER VERSION 667-ERZ-E14A241 | 0In Stock3,000 On Order Expected 08-Jan-27 | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 168 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D121 TTI: ERZ-V14D121 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 26-Jan-27 Varistors 120V 4500A ZNR SUR ABSORBER 14MM | 0In Stock4,000 On Order Expected 26-Jan-27 | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 42 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D271 TTI: ERZ-V14D271 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 13-Jan-27 Varistors NEW SMALLER VERSION 667-ERZ-E11A271 | 0In Stock4,000 On Order Expected 13-Jan-27 | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 99 J | 640 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D391 TTI: ERZ-V20D391 Panasonic Industry Availability: 0In Stock12,850 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E14A391 | 0In Stock12,850 On Order Expected | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 275 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D330 TTI: ERZ-V05D330 Panasonic Industry Availability: 0In Stock5,900 On Order Expected Varistors 20V 1A CLAMP | 0In Stock5,900 On Order Expected | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 5 mm | 250 A | 1.1 J | 1.4 nF | - 40 C | + 85 C | Bulk |