Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V14D270CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 2 kA | 16 nF | |||||||||
Mfr: EZJ-Z0V220HA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 22V 10A 150PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VDC | 22 V | 10 A | 150 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V09V431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09V471CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09V680CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 1 kA | 9.8 J | 2.8 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V112C1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | Varistors | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 210 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 540 pF | |||||||||
Mfr: ERZ-VA5D431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 70 pF | |||||||||
Mfr: ERZ-VA5V431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 70 pF | |||||||||
Mfr: ERZ-VA7D270 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 3.4 nF | |||||||||
Mfr: ERZ-V05V391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 12 J | 80 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 3.5 kA | 39 J | 410 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14D201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 770 pF | |||||||||
Mfr: ERZ-V07D390CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 2.4 J | 1.6 nF | - 40 C | + 85 C | ||||||
Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 8 kA | 140 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 11.5 mm | 4.5 kA | 99 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A821 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 820volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.025 kV | 12.5 mm | 4.5 kA | 154 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 3.5 kA | 42 J | 380 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14D431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 450 pF | - 40 C | + 85 C | ||||||
Mfr: EZJ-Z1V270RA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 27V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 3 A | 20 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E08A471CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 470V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10.5 mm | 3.5 kA | 85 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V270GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 16volts 100pF VV=27volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 100 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-V09D330 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 1 kA | 4.8 J | 6.3 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14D391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 500 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-E05A201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 200 pF | - 40 C | + 85 C | Bulk |