Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V20D101 TTI: ERZ-V20D101 Panasonic Industry Availability: 1,750In StockVaristors 100V 6500A ZNR SUR ABSORBER 20MM | 1,750In Stock | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 10 kA | 70 J | 6.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D680 TTI: ERZ-V20D680 Panasonic Industry Availability: 1,900In StockVaristors 68V 2000A ZNR SUR ABSORBER 20MM | 1,900In Stock | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 3 A | 49 J | 11.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14V431CS TTI: ERZ-V14V431CS Panasonic Industry Availability: 400In StockVaristors ZNR Transient/Surge Absorbers Type D | 400In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 450 pF | Bulk | ||||||||
Mfr: ERZ-V20D180 TTI: ERZ-V20D180 Panasonic Industry Availability: 3,100In StockVaristors ZNR Transient/Surge Absorbers Type D | 3,100In Stock | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 A | 13 J | 40 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z0V420WA TTI: EZJ-Z0V420WA Panasonic Industry Availability: 50,000In StockVaristors 42V 10A 56PF VARISTOR | 50,000In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 10 A | 56 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E11A821 TTI: ERZ-E11A821 Panasonic Industry Availability: 1,800In StockVaristors ERZ-E 14MM 820V BULK ZNR Surge Absorber | 1,800In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D911 TTI: ERZ-V10D911 Panasonic Industry Availability: 1,000In StockVaristors 910V 2500A ZNR SUR ABSORBER 10MM | 1,000In Stock | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 130 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D182 TTI: ERZ-V10D182 Panasonic Industry Availability: 5,000In Stock9,000 On Order Expected 19-Jan-27 Varistors 1000V 25A CLAMP | 5,000In Stock9,000 On Order Expected 19-Jan-27 | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 2.97 kV | 10 mm | 3.5 kA | 247 J | 70 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A201 TTI: ERZ-E14A201 Panasonic Industry Availability: 400In StockVaristors 14mm D type 200volts 10KA 140J 1300pF | 400In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 10 kA | 140 J | 1.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D151 TTI: ERZ-V14D151 Panasonic Industry Availability: 400In StockVaristors 150V 4500A ZNR SUR ABSORBER 14MM | 400In Stock | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 6 kA | 25 J | 2.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14V621CS TTI: ERZ-V14V621CS Panasonic Industry Availability: 6,000In StockVaristors ZNR Transient/Surge Absorbers Type D | 6,000In Stock | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 330 pF | Bulk | ||||||||
Mfr: ERZ-E14A511 TTI: ERZ-E14A511 Panasonic Industry Availability: 2,500In Stock2,000 On Order Expected 19-Oct-26 Varistors 14mm D type 510volts 10KA 382J 700pF | 2,500In Stock2,000 On Order Expected 19-Oct-26 | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 16.5 mm | 10 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D182CS TTI: ERZ-V14D182CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 2.97 kV | 14 mm | 5 kA | 510 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D270 TTI: ERZ-V20D270 Panasonic Industry Availability: 1,300In StockVaristors 27V 2000A ZNR SUR ABSORBER 20MM | 1,300In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 3 A | 19 J | 24.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V171AA TTI: EZJ-Z1V171AA Panasonic Industry Availability: 8,000In StockVaristors 170V MULTILAYER VARISTOR | 8,000In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 170 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V07D271 TTI: ERZ-V07D271 Panasonic Industry Availability: 1,500In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A271 | 1,500In Stock | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D102 TTI: ERZ-V10D102 Panasonic Industry Availability: 800In StockVaristors 1KV 2500A ZNR SUR ABSORBER 10MM | 800In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 140 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D621 TTI: ERZ-V14D621 Panasonic Industry Availability: 3,900In Stock400 On Order Expected 26-Jan-27 Varistors NEW SMALLER VERSION 667-ERZ-E11A621 | 3,900In Stock400 On Order Expected 26-Jan-27 | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 330 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20R511 TTI: ERZ-V20R511 Panasonic Industry Availability: 1,750In StockVaristors 510V 6500A ZNR SUR ABSORBER 20MM | 1,750In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 20 mm | 10 kA | 382 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V270GA TTI: EZJ-Z1V270GA Panasonic Industry Availability: 8,000In Stock40,000 On Order Expected 22-Jan-27 Varistors 27V 20A MULTILAYER VARISTOR | 8,000In Stock40,000 On Order Expected 22-Jan-27 | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V14D102 TTI: ERZ-V14D102 Panasonic Industry Availability: 4,000In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A102 | 4,000In Stock | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
800In Stock | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 6.3 J | 20 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V05D270 TTI: ERZ-V05D270 Panasonic Industry Availability: 500In StockVaristors 27V 125A ZNR SUR ABSORBER 5MM | 500In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 60 V | 5 mm | 250 A | 900 mJ | 1.45 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A361 TTI: ERZ-E14A361 Panasonic Industry Availability: 400In Stock2,000 On Order Expected 13-Jan-27 Varistors 14mm D type 360volts 10KA 255J 900pF | 400In Stock2,000 On Order Expected 13-Jan-27 | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 10 kA | 255 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D821 TTI: ERZ-V14D821 Panasonic Industry Availability: 900In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A821 | 900In Stock | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 280 pF | - 40 C | + 85 C | Bulk |