Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-C40CK681W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
44 mm
30 kA
560 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E05E331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 330V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.2 kA
21 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
18 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
2.5 kA
44 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 390V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
10.5 mm
3.5 kA
70 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08E201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 200V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
10.5 mm
3.5 kA
35 J
390 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08E681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 680V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
11.5 mm
3.5 kA
92 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08F221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 220V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10.5 mm
3.5 kA
39 J
380 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08F561
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 560V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A112CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 1100V Blk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 680volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.025 kV
12.5 mm
4.5 kA
133 J
260 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-C20EK361Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 360V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
209 VAC
300 VDC
360 V
595 V
8 kA
120 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK751Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 750V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
418 VAC
615 VDC
750 V
1.24 kV
8 kA
190 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-Z1V220JM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 13volts 220pF VV=22volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJZ-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
13 VDC
22 V
20 A
220 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-C20EK911Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 910V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
500 VAC
745 VDC
910 V
1.5 kV
8 kA
240 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK112Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
600 VAC
895 VDC
1.1 kV
1.815 kV
25 kA
640 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK361Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 360V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
209 VAC
300 VDC
360 V
595 V
25 kA
325 J
3.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-A20GK522
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient /Surge Absorbers

Not Available Online

Call
or
View Details
ZNR
MOVs
5.2 kV
- 25 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U11JP511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x108x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
342 VDC
510 V
760 V
15 kA
400 J
2.4 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U11JP541B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x141x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
540 V
785 V
15 kA
430 J
2.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U13JP511B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x239x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
510 V
760 V
35 kA
960 J
7 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U14JP541
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x159x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
373 VDC
540 V
785 V
45 kA
1.335 kJ
8.5 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U17JP541
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x209x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
373 VDC
540 V
785 V
45 kA
2.235 kJ
14.8 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x155x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
684 VDC
1 kV
1.52 kV
25 kA
1.36 kJ
2.3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x156x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
528 VAC
746 VDC
1.1 kV
1.57 kV
25 kA
1.46 kJ
2.1 nF
- 40 C
+ 70 C
Bulk
  • ...
  • 14
  • 15
  • 16