Xtreme - Littelfuse - Varistors

110 Results
110 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V10X320E
TTI: V10X320E
Littelfuse
Availability:

700In Stock

Varistors 320 VAC 84J 845V-CL 4.5KA-P

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
12.5 mm
4.5 kA
84 J
250 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X300E
TTI: V07X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 47J 775V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
47 J
140 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X385E
TTI: V07X385E
Littelfuse
Availability:

0In Stock

Varistors 385 VAC 60J 1025V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
9 mm
2.5 kA
60 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X130E
TTI: V10X130E
Littelfuse
Availability:

0In Stock

Varistors 130 VAC 34J 340V-CL 4500A-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
12.5 mm
4.5 kA
34 J
580 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X150E
TTI: V10X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 40J 395V-CL 4500A-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
12.5 mm
4.5 kA
40 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X510E
TTI: V10X510E
Littelfuse
Availability:

0In Stock

Varistors 510 VAC 110J 1355V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
12.5 mm
4.5 kA
110 J
170 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X275E
TTI: V11X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 115J 710V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
115 J
350 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X385E
TTI: V14X385E
Littelfuse
Availability:

0In Stock

Varistors 385 VAC 273J 1025V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
17 mm
10 kA
273 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X385E
TTI: V20X385E
Littelfuse
Availability:

0In Stock

Varistors 385 VAC 546J 1025V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
23 mm
15 kA
546 J
800 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X440E
TTI: V20X440E
Littelfuse
Availability:

0In Stock

Varistors 440 VAC 560J 1180V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
440 VAC
585 VDC
710 V
1.18 kV
23 mm
15 kA
560 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X550E
TTI: V20X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 720J 1500V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
23 mm
15 kA
720 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X300E
TTI: V10X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 76J 775V-CL 4500A-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
12.5 mm
4.5 kA
76 J
270 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X320E
TTI: V11X320E
Littelfuse
Availability:

0In Stock

Varistors 320 VAC 136J 845V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
14 mm
6 kA
136 J
320 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X300E
TTI: V14X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 250J 775V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
17 mm
10 kA
250 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X175E
TTI: V05X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 13J 455V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
13 J
100 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X275E
TTI: V05X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 21J 710V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
21 J
70 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X300E
TTI: V05X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 23J 775V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
23 J
65 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X150E
TTI: V07X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 24J 395V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
2.5 kA
24 J
230 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X175E
TTI: V07X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 28J 455V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
2.5 kA
28 J
210 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X350E
TTI: V07X350E
Littelfuse
Availability:

0In Stock

Varistors 350 VAC 55J 930V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
9 mm
2.5 kA
55 J
115 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X460E
TTI: V10X460E
Littelfuse
Availability:

0In Stock

Varistors 460 VAC 100J 1240V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
12.5 mm
4.5 kA
100 J
180 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X550E
TTI: V10X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 112J 1500V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
12.5 mm
4.5 kA
112 J
150 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X130E
TTI: V11X130E
Littelfuse
Availability:

0In Stock

Varistors 130 VAC 57J 340V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
14 mm
6 kA
57 J
690 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X440E
TTI: V14X440E
Littelfuse
Availability:

0In Stock

Varistors 440 VAC 280J 1180V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
440 VAC
585 VDC
710 V
1.18 kV
17 mm
10 kA
280 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X625E
TTI: V14X625E
Littelfuse
Availability:

0In Stock

Varistors 625 VAC 400J 1650V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
17 mm
10 kA
400 J
300 pF
- 40 C
+ 125 C
Bulk
  • 1
  • 2
  • 3
  • 4