MLA - Littelfuse - Varistors
350 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V3.5MLA0805NH TTI: V3.5MLA0805NH Littelfuse Availability: 55,000In StockVaristors 3.5V 120A 2530pF | 55,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 120 A | 300 mJ | 2.53 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V68MLA1206NH TTI: V68MLA1206NH Littelfuse Availability: 65,000In Stock142,500 On Order Expected 17-Dec-26 Varistors 68V 180A 100pF | 65,000In Stock142,500 On Order Expected 17-Dec-26 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 68 VDC | 76 V | 140 V | 180 A | 1 J | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V5.5MLA0805NH TTI: V5.5MLA0805NH Littelfuse Availability: 75,000In StockVaristors 5.5 VDC .3J 17.5V-CL 120A P | 75,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 120 A | 300 mJ | 1.84 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V14MLA1206NH TTI: V14MLA1206NH Littelfuse Availability: 5,000In Stock7,500 On Order Expected 17-Nov-26 Varistors 10V 150A 1600pF | 5,000In Stock7,500 On Order Expected 17-Nov-26 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 150 A | 400 mJ | 1.4 nF | - 55 C | + 125 C | Reel | |||||
40,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 48 VDC | 66.5 V | 105 V | 250 A | 1.2 J | 520 pF | - 55 C | + 125 C | Reel | ||||||
22,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 107 VAC | 120 VDC | 165 V | 260 V | 125 A | 2 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
20,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 30 A | 100 mJ | 1.27 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V5.5MLA1206NH TTI: V5.5MLA1206NH Littelfuse Availability: 10,000In StockVaristors 5.5V 150A 3500pF | 10,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5 VDC | 7.1 V | 17.5 V | 150 A | 400 mJ | 3.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V30MLA1210NH TTI: V30MLA1210NH Littelfuse Availability: 14,000In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 14,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 43 V | 68 V | 280 A | 1.2 J | 1.82 nF | - 55 C | + 125 C | Reel | |||||
22,500In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V42MLA1206NH TTI: V42MLA1206NH Littelfuse Availability: 20,000In StockVaristors 42 VDC .8J 92V-CL 180A PK | 20,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 46 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V56MLA1206NH TTI: V56MLA1206NH Littelfuse Availability: 10,000In StockVaristors 56 VDC 1J 120V-CL 180A PK | 10,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 77 V | 120 V | 180 A | 1 J | 180 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V60MLA1210NH TTI: V60MLA1210NH Littelfuse Availability: 2,000In StockVaristors 60 VDC 1.5J 120V-CL 250A PK | 2,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 60 VDC | 83 V | 130 V | 250 A | 1.5 J | 440 pF | - 55 C | + 85 C | Reel | |||||
Mfr: V68MLA1206NT TTI: V68MLA1206NT Littelfuse Availability: 10,000In StockVaristors 68 VDC 1J 140V-CL 180A PK | 10,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 140 V | 100 pF | - 55 C | + 125 C | Reel | |||||||||
15,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 150 A | 400 mJ | 1.27 nF | - 55 C | + 125 C | Reel | ||||||
8,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 300 A | 1.2 J | 1.04 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V18MLA1210NH TTI: V18MLA1210NH Littelfuse Availability: 22,000In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 22,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 500 A | 2.5 J | 1.44 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V5.5MLA0402LNR TTI: V5.5MLA0402LNR Littelfuse Availability: 20,000In StockVaristors 5.5 VDC .05J 39V-CL 210PF P | 20,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5 VDC | 15.9 V | 38 V | 20 A | 50 mJ | 70 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14MLA0805NH TTI: V14MLA0805NH Littelfuse Availability: 7,500In StockVaristors 14 VDC .3J 32V-CL 120A PK | 7,500In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 4.5 kA | 100 mJ | 560 pF | - 55 C | + 125 C | Reel | |||||
5,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 100 A | 0.3 J | 6 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V42MLA1206NH TTI: V42MLA1206NH. Littelfuse Availability: 430In StockCut Tape Varistors 42 VDC .8J 92V-CL 180A PK | 430In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 46 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Cut Tape | |||||
Mfr: V14MLA0805NH. TTI: V14MLA0805NH. Littelfuse Availability: 2,100In StockCut Tape Varistors 14 VDC .3J 32V-CL 120A PK | 2,100In Stock | MLA | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: V68MLA1206NH TTI: V68MLA1206NH. Littelfuse Availability: 1,240In StockCut Tape Varistors 68V 180A 100pF | 1,240In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 68 VDC | 76 V | 140 V | 180 A | 1 J | 100 pF | - 55 C | + 125 C | Cut Tape | |||||
Mfr: V48MLA1210NH. TTI: V48MLA1210NH. Littelfuse Availability: 2,000In StockCut Tape Varistors 48 VDC 1.2J 105V-CL 250A PK | 2,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 48 VDC | 105 V | 250 A | 1.2 J | 520 pF | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: V18MLA1210NH. TTI: V18MLA1210NH. Littelfuse Availability: 2,000In StockCut Tape Varistors 18 VDC 2.5J 44V-CL 500A PK | 2,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 500 A | 2.5 J | 1.44 nF | - 55 C | + 125 C | Cut Tape |