LXR - Littelfuse - Varistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LXR | 150 VAC | 200 VDC | 395 V | 10 mm | 360 pF | - 55 C | + 85 C | Bulk | ||||||||||||
Not Available Online | LXR | 130 VAC | 175 VDC | 340 V | 10 mm | 450 pF | - 55 C | + 85 C | Bulk | ||||||||||||
Mfr: V480LXR1319 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 480V 550pF Hi-Rel | Not Available Online | LXR | PCB Mount | Radial | - 55 C | + 85 C | Bulk | ||||||||||||||
Not Available Online | LXR | PCB Mount | Radial | 250 VAC | - 55 C | + 85 C | Bulk | ||||||||||||||
Not Available Online | LXR | PCB Mount | Radial | 275 VAC | - 55 C | + 85 C | |||||||||||||||
Not Available Online | LXR | 150 VAC | 200 VDC | 395 V | 10 mm | 360 pF | - 55 C | + 85 C | Bulk | ||||||||||||
Not Available Online | LXR | 130 VAC | 175 VDC | 340 V | 10 mm | 450 pF | - 55 C | + 85 C | Bulk | ||||||||||||
Not Available Online | LXR | 150 VAC | 200 VDC | 395 V | 10 mm | 360 pF | - 55 C | + 85 C | Bulk | ||||||||||||
Not Available Online | LXR | PCB Mount | Radial | 275 VAC | - 55 C | + 85 C | |||||||||||||||
Not Available Online | LXR | 150 VAC | 200 VDC | 395 V | 10 mm | 360 pF | - 55 C | + 85 C | |||||||||||||
Not Available Online | LXR | PCB Mount | Radial | 420 VAC | - 55 C | + 85 C |