Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V25S230P
TTI: V25S230P
Littelfuse
Availability:

500In Stock

Varistors 230VAC 400J 585V CLAMP 22KAPK 25MM

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
230 VAC
300 VDC
396 V
585 V
25 mm
22 kA
400 J
1.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V42MLA1206NHAUTO
TTI: V42MLA1206NHAUTO
Littelfuse
Availability:

337,500In Stock

Varistors 42V 425pF 1206 AEC-Q200 MLA AUTO

337,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
42 VDC
60 V
92 V
180 A
800 mJ
425 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: M83530/1-2200D
TTI: M83530/1-2200D
Littelfuse
Availability:

20In Stock

40 On Order
Expected 22-Mar-27
Varistors M83530/1-2200D

20In Stock

40 On Order
Expected 22-Mar-27
Call
or
View Details
PCB Mount
Through Hole
150 VAC
200 VDC
650 V
7 mm
6 kA
55 J
3.2 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V20E230P
TTI: V20E230P
Littelfuse
Availability:

1,000In Stock

Varistors 230V 20mm Epoxy UltraMOV

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
324 V to 396 V
595 V
20 mm
10 kA
160 J
1.1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V82ZA05P
TTI: V82ZA05P
Littelfuse
Availability:

4,500In Stock

Varistors 50 VAC 2J 135V-CL 400A-PK

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
50 VAC
66 VDC
90.2 V
145 V
5 mm
100 A
2 J
120 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V56ZT8P
TTI: V56ZT8P
Littelfuse
Availability:

1,500In Stock

Varistors 1000A 3900pF

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
61.6 V
110 V
14 mm
1 kA
10 J
3.9 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V420LA7P
TTI: V420LA7P
Littelfuse
Availability:

9,000In Stock

Varistors 420V 55pF

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
420 VAC
560 VDC
748 V
1.12 kV
7 mm
1.2 kA
30 J
55 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LC20AP
TTI: V150LC20AP
Littelfuse
Availability:

1,100In Stock

Varistors 150V 1600pF

1,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
395 V
20 mm
6.5 kA
80 J
1.6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V14E17P
TTI: V14E17P
Littelfuse
Availability:

3,700In Stock

Varistors 17V 14mm Epoxy UltraMOV

3,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
4 kA
13 J
8.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V14H250P
TTI: V14H250P
Littelfuse
Availability:

500In Stock

Varistors 250V 6500A 500pF 14mm Radial

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
429 V
650 V
14 mm
6.5 kA
115 J
500 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V18MLE0805LNH
TTI: V18MLE0805LNH
Littelfuse
Availability:

2,500In Stock

Varistors 18 VDC 50V-CL

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLE
Reel
Datasheet
Mfr: TMOV20RP130E
TTI: TMOV20RP130E
Littelfuse
Availability:

20In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

20In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
225.5 V
340 V
20 mm
10 kA
100 J
1.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP625E
TTI: TMOV20RP625E
Littelfuse
Availability:

500In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
625 VAC
1.1 kVDC
1.1 kV
1.65 kV
20 mm
10 kA
400 J
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V68ZA3P
TTI: V68ZA3P
Littelfuse
Availability:

10,000In Stock

Varistors 40 VAC 6.5J 135V-CL 500A-

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
40 VAC
56 VDC
61 V to 75 V
123 V
10 mm
500 A
6.5 J
1.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V5.5MLA0402LNR
TTI: V5.5MLA0402LNR
Littelfuse
Availability:

20,000In Stock

Varistors 5.5 VDC .05J 39V-CL 210PF P

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
4 VAC
5 VDC
15.9 V
38 V
20 A
50 mJ
70 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V230LA4P
TTI: V230LA4P
Littelfuse
Availability:

750In Stock

Varistors 230V 100pF

750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
230 VAC
300 VDC
396 V
595 V
7 mm
1.2 kA
20 J
100 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V130LA1P
TTI: V130LA1P
Littelfuse
Availability:

4,250In Stock

Varistors 130V

4,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
184 V to 255 V
390 V
7 mm
1.2 kA
11 J
180 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V175LA20AP
TTI: V175LA20AP
Littelfuse
Availability:

300In Stock

Varistors 175V 1400pF

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
20 mm
6.5 kA
90 J
1.4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V321DA40
TTI: V321DA40
Littelfuse
Availability:

270In Stock

Varistors 320V 40kA 3800pF

270In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
320 VAC
420 VDC
510 V
830 V
40 mm
40 kA
460 J
3.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V180CH8T
TTI: V180CH8T
Littelfuse
Availability:

1,000In Stock

Varistors 115V 250A 120pF 7 Inch Reel

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
125 VAC
153 VDC
180 V
295 V
250 A
4 J
200 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V14E300P
TTI: V14E300P
Littelfuse
Availability:

600In Stock

Varistors 300V 14mm Epoxy UltraMOV

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
423 V to 517 V
775 V
14 mm
6 kA
125 J
400 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V14MLA0805NH
TTI: V14MLA0805NH
Littelfuse
Availability:

7,500In Stock

Varistors 14 VDC .3J 32V-CL 120A PK

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
10 VAC
14 VDC
20.3 V
32 V
4.5 kA
100 mJ
560 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V39CH8T
TTI: V39CH8T
Littelfuse
Availability:

4,000In Stock

Varistors 25V 100A 700pF 7 Inch Reel

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
25 VAC
31 VDC
39 V
79 V
100 A
1 J
900 pF
- 55 C
+ 125 C
Reel
576-V39CH8
V39CH8
Datasheet
Mfr: V130LT1P
TTI: V130LT1P
Littelfuse
Availability:

4,000In Stock

Varistors 130V 180pF

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
390 V
7 mm
1.2 kA
180 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V571BA60
TTI: V571BA60
Littelfuse
Availability:

1In Stock

Varistors 910V 70kA 4500pF

1In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BA
MOVs
PCB Mount
SMD/SMT
575 VAC
730 VDC
1.001 kV
1.42 kV
60 mm
70 kA
2100 J
4.5 nF
- 55 C
+ 85 C
Bulk
  • ...
  • 4
  • 5
  • 6