Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V42MLA1206NH
TTI: V42MLA1206NH
Littelfuse
Availability:

20,000In Stock

Varistors 42 VDC .8J 92V-CL 180A PK

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
42 VDC
46 V
92 V
180 A
800 mJ
425 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V151HA40
TTI: V151HA40
Littelfuse
Availability:

130In Stock

Varistors 150V 40kA 8000pF 40mm Disc

130In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HA
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
405 V
40 mm
40 kA
300 J
8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V25S275P
TTI: V25S275P
Littelfuse
Availability:

2,800In Stock

Varistors 275VAC 470J 700V CLAMP 22KAPK 25MM

2,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
275 VAC
350 VDC
473 V
700 V
25 mm
22 kA
470 J
1.61 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V120CH8T
TTI: V120CH8T
Littelfuse
Availability:

13,000In Stock

Varistors 75V 250A 300pF 7 Inch Reel

13,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
75 VAC
102 VDC
120 V
200 V
250 A
2 J
300 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V251DA40
TTI: V251DA40
Littelfuse
Availability:

46In Stock

Varistors 250V 40kA 5000pF

46In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
250 VAC
330 VDC
390 V
650 V
40 mm
40 kA
370 J
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LA5P
TTI: V150LA5P
Littelfuse
Availability:

3,500In Stock

15,000 On Order
Expected 15-Jan-27
Varistors 150V 360pF

3,500In Stock

15,000 On Order
Expected 15-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
212 V to 268 V
395 V
10 mm
2.5 kA
25 J
360 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V120ZA6P
TTI: V120ZA6P
Littelfuse
Availability:

2,100In Stock

Varistors 75 VAC 22J 210V-CL 4500A

2,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
75 VAC
102 VDC
132 V
210 V
14 mm
2 kA
22 J
1.7 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V22ZA05P
TTI: V22ZA05P
Littelfuse
Availability:

4,500In Stock

Varistors 14 VAC .2J 43V-CL 40KA-PK

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
18.7 V to 26 V
51 V
5 mm
400 A
200 mJ
400 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V22ZA3P
TTI: V22ZA3P
Littelfuse
Availability:

1,200In Stock

8,400 On Order
Expected 02-Dec-26
Varistors 14 VAC 4J 43V-CL 1KA-PK

1,200In Stock

8,400 On Order
Expected 02-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
18.7 V to 26 V
43 V
14 mm
1 kA
4 J
9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V120ZA1P
TTI: V120ZA1P
Littelfuse
Availability:

6,500In Stock

Varistors 75 VAC 6J 205V-CL 1200A-P

6,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
75 VAC
102 VDC
132 V
205 V
7 mm
400 A
6 J
300 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V230LA20AP
TTI: V230LA20AP
Littelfuse
Availability:

1,050In Stock

Varistors 230V 550pF

1,050In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
230 VAC
300 VDC
324 V to 396 V
595 V
14 mm
4.5 kA
70 J
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V881BA60
TTI: V881BA60
Littelfuse
Availability:

15In Stock

Varistors 1500V 70kA 2700pF

15In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BA
MOVs
PCB Mount
SMD/SMT
880 VAC
1.15 kVDC
1.5 kV
2.34 kV
70 kA
3.2 kJ
2.7 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20E175P
TTI: V20E175P
Littelfuse
Availability:

1,200In Stock

Varistors 175V 20mm Epoxy UltraMOV

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
243 V to 297 V
455 V
20 mm
10 kA
135 J
1.4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20E625P
TTI: V20E625P
Littelfuse
Availability:

1,750In Stock

6,000 On Order
Expected 18-Jan-27
Varistors 625V 20mm Epoxy UltraMOV

1,750In Stock

6,000 On Order
Expected 18-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1.1 kV
1.65 kV
20 mm
10 kA
400 J
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V251HA40
TTI: V251HA40
Littelfuse
Availability:

90In Stock

Varistors 250V 40kA 5000pF

90In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HA
MOVs
PCB Mount
SMD/SMT
250 VAC
330 VDC
390 V
630 V
40 mm
40 kA
370 J
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V5.5MLA1206NH
TTI: V5.5MLA1206NH
Littelfuse
Availability:

10,000In Stock

Varistors 5.5V 150A 3500pF

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
4 VAC
5 VDC
7.1 V
17.5 V
150 A
400 mJ
3.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V175LA20CPX425
TTI: V175LA20CPX425
Littelfuse
Availability:

0In Stock

Varistors 20MM Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
175 VAC
425 V
20 mm
9 kA
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V30MLA1210NH
TTI: V30MLA1210NH
Littelfuse
Availability:

14,000In Stock

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
30 VDC
43 V
68 V
280 A
1.2 J
1.82 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V175LA10AP
TTI: V175LA10AP
Littelfuse
Availability:

1,900In Stock

Varistors 175V 700pF 14mm

1,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
14 mm
4.5 kA
55 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18MLA0603NH
TTI: V18MLA0603NH
Littelfuse
Availability:

22,500In Stock

Varistors 14V 30A 125pF

22,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
28 V
50 V
30 A
100 mJ
120 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V20E130P
TTI: V20E130P
Littelfuse
Availability:

100In Stock

Varistors 130V 20mm Epoxy UltraMOV

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
184 V to 226 V
340 V
20 mm
10 kA
100 J
1.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V240CH8T
TTI: V240CH8T
Littelfuse
Availability:

5,000In Stock

Varistors 150V 250A 100pF 7 Inch Reel

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
150 VAC
200 VDC
240 V
395 V
250 A
5 J
150 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V481BA60
TTI: V481BA60
Littelfuse
Availability:

35In Stock

Varistors 750V 70kA 5500pF

35In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BA
MOVs
PCB Mount
SMD/SMT
480 VAC
640 VDC
750 V
1.16 kV
60 mm
70 kA
1.6 kJ
5.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V12ZA2P
TTI: V12ZA2P
Littelfuse
Availability:

24,000In Stock

Varistors 6 VAC 1.2J 30V-CL 250A-PK

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
6 VAC
8 VDC
9 V to 16 V
30 V
10 mm
250 A
1.2 J
6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V12ZA1P
TTI: V12ZA1P
Littelfuse
Availability:

7,500In Stock

Varistors 6 VAC .6J 34V-CL 100A-PK

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
6 VAC
8 VDC
16 V
34 V
7 mm
100 A
0.6 J
2.5 nF
- 55 C
+ 85 C
Bulk
  • ...
  • 3
  • 4
  • 5