Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V14E275PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Ammo Pack | |||||
Mfr: V14E510PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 14 mm | 6 kA | 165 J | 200 pF | - 55 C | + 85 C | Reel | |||||
Mfr: V20E20PL1B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | LV UltraMOV | Bulk | ||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 17 mm | 6.5 kA | 40 J | 3 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17 mm | 6.5 kA | 235 J | 160 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 23 mm | 6.5 kA | 325 J | 700 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 10 kA | 410 J | 350 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 23 mm | 10 kA | 150 J | 3.7 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V07E140PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V07E60PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | LV UltraMOV | Bulk | ||||||||||||||||||
0In Stock | C-III | 1.1 kVDC | 1.82 kV | Bulk | |||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 120 V | 205 V | 5 mm | 800 A | 7 J | 260 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: V82ZA20PX10X1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 50V 6500A 20MM DISC 10MM L/S PHENOLIC | 0In Stock | ZA | MOVs | Bulk | |||||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 10 mm | 3.5 kA | 70 J | 200 pF | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | ZA | Bulk | |||||||||||||||||||
Not Available Online | UltraMOV | Bulk | |||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 82 V | 135 V | 5 mm | 800 A | 5 J | 350 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 120 V | 205 V | 5 mm | 800 A | 7 J | 260 pF | Bulk | ||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 18 J | 520 pF | Bulk | ||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 5 mm | 800 A | 6 J | 310 pF | Bulk | ||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 12 J | 700 pF | Bulk | ||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 150 V | 250 V | 14 mm | 6.5 kA | 75 J | 1.7 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: V14E320PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | - 55 C | + 85 C | Bulk | ||||||||||||||
Mfr: V16MLA0603NH TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | Reel | ||||||||||||||||||
Not Available Online | M | PCB Mount | Axial | 250 VAC | 330 VDC | 640 V | 40.2 mm | 40 kA | 660 J | 2.8 nF | - 55 C | + 85 C | Bulk |