Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HF34 | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 750 V | 1.24 kV | 34 mm | 40 kA | 650 J | 2.7 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 660 VAC | 850 VDC | 1.05 kV | 1.64 kV | 60 mm | 70 kA | 230 J | 4 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 150 VDC | 264 V | 395 V | 14 mm | 6 kA | 100 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 730 V | 40 mm | 40 kA | 400 J | 4.5 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 73 V to 91 V | 135 V | 10 mm | 2.5 kA | 8 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 130 VAC | 170 VDC | 205 V | 340 V | 5 kA | 48 J | 600 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 480 VAC | 640 VDC | 780 V | 1.28 kV | 5 kA | 84 J | 175 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 40 VAC | 56 VDC | 68 V | 127 V | 100 A | 1.5 J | 600 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: TMOV14RP385E TTI: TMOV14RP385E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 14 mm | 6.5 kA | 150 J | 3.801 nF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 25.3 V | 43 V | 20 mm | 2 kA | 50 J | 18 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: V9MLA0402NR TTI: V9MLA0402NR Littelfuse Availability: 0In StockVaristors 9V 20A 120pF 22V-CLAMP@1A-PK | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.5 VAC | 9 VDC | 16 V | 30 V | 20 A | 500 mJ | 140 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 9 V to 16 V | 37 V | 5 mm | 50 A | 140 mJ | 1.2 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.06 kV | 60 mm | 70 kA | 1.5 kJ | 6 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 205 V | 345 V | 40 mm | 40 kA | 270 J | 10 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 30 VAC | 38 VDC | 47 V | 92 V | 100 A | 1.2 J | 800 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 400 V | 60 mm | 50 kA | 530 J | 16 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 20 VAC | 26 VDC | 33 V | 68 V | 100 A | 1 J | 1.1 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock | TM2P | PCB Mount | Radial | 12 mm | - 40 C | + 85 C | Bulk | RF0378-000 RF4127-000 | ||||||||||||||
Mfr: V130LA20CPX325 TTI: V130LA20CPX325 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 225.5 V | 325 V | 20 mm | 9 kA | 200 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V26MLA0603NR TTI: V26MLA0603NR Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | MLVs | 0603 (1608 metric) | 26 VDC | 60 V | 110 pF | - 55 C | + 125 C | Reel | ||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 198 V to 253 V | 360 V | 5 mm | 400 A | 6 J | 90 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 680 VAC | 875 VDC | 1.21 kV | 1.875 kV | 10 mm | 2.5 kA | 75 J | 65 pF | - 55 C | + 85 C | Bulk |