Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 230 VAC | 300 VDC | 360 V | 595 V | 5 kA | 75 J | 500 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 14 mm | 4.5 kA | 45 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 4 kA | 32 J | 5.55 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 284 V | 430 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP130M TTI: TMOV20RP130M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 20 mm | 10 kA | 100 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP150E TTI: TMOV20RP150E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 10 kA | 120 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP150M TTI: TMOV20RP150M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 10 kA | 120 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP250E TTI: TMOV20RP250E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 20 mm | 10 kA | 170 J | 1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP575E TTI: TMOV20RP575E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 575 VAC | 1.568 kV | 20 mm | 10 kA | 275 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 682 V | 1.025 kV | 1.2 kA | 27 J | 60 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 825 V | 1.24 kV | 1.2 kA | 35 J | 50 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 230 VAC | 230 VDC | 396 V | 595 V | 14 mm | 6 kA | 125 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 10 mm | 2.5 kA | 46 J | 180 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 65 V | 14 mm | 1 kA | 6 J | 6 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 670 V to 825 V | 1.24 kV | 14 mm | 4.5 kA | 105 J | 270 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 25 VAC | 31 VDC | 39 V | 79 V | 100 A | 1 J | 900 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 4.5 kA | 100 mJ | 220 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: TMOV25SP275M TTI: TMOV25SP275M Littelfuse Availability: 0In StockVaristors 275V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 387 V | 700 V | 25 mm | 20 kA | 350 J | 1.25 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 210 VAC | 270 VDC | 330 V | 545 V | 5 kA | 69 J | 520 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 130 VAC | 170 VDC | 205 V | 340 V | 5 kA | 48 J | 600 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 480 VAC | 640 VDC | 780 V | 1.28 kV | 5 kA | 84 J | 175 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 40 VAC | 56 VDC | 68 V | 127 V | 100 A | 1.5 J | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: TMOV14RP385E TTI: TMOV14RP385E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 14 mm | 6.5 kA | 150 J | 3.801 nF | - 55 C | + 125 C | Bulk |