Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V481HF34
TTI: V481HF34
Littelfuse
Availability:

0In Stock

Varistors HF TERMINAL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HF34
MOVs
PCB Mount
Radial
480 VAC
640 VDC
750 V
1.24 kV
34 mm
40 kA
650 J
2.7 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V661BA60
TTI: V661BA60
Littelfuse
Availability:

0In Stock

Varistors 70kA 1050V 70kA 4000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BA
MOVs
PCB Mount
SMD/SMT
660 VAC
850 VDC
1.05 kV
1.64 kV
60 mm
70 kA
230 J
4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LA10CP
TTI: V150LA10CP
Littelfuse
Availability:

0In Stock

Varistors 150V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
150 VAC
150 VDC
264 V
395 V
14 mm
6 kA
100 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V271DB40
TTI: V271DB40
Littelfuse
Availability:

0In Stock

Varistors 275V 40kA 4500pF 40mm Disc

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
275 VAC
369 VDC
430 V
730 V
40 mm
40 kA
400 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V82ZA4P
TTI: V82ZA4P
Littelfuse
Availability:

0In Stock

Varistors 50 VAC 8J 135V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
50 VAC
66 VDC
73 V to 91 V
135 V
10 mm
2.5 kA
8 J
1.1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20E275PL1B1
TTI: V20E275PL1B1
Littelfuse
Availability:

0In Stock

Varistors 275V 20mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
473 V
710 V
20 mm
10 kA
190 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20E40P
TTI: V20E40P
Littelfuse
Availability:

0In Stock

Varistors 40V 20mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
20 mm
8 kA
140 J
8.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V10H150P
TTI: V10H150P
Littelfuse
Availability:

0In Stock

Varistors 150V 3500A 360pF 10mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
395 V
10 mm
3.5 kA
50 J
360 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V14H300P
TTI: V14H300P
Littelfuse
Availability:

0In Stock

Varistors 300V 6500A 400pF 14mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
517 V
775 V
14 mm
6.5 kA
140 J
400 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V385SM10
TTI: V385SM10
Littelfuse
Availability:

0In Stock

Varistors 385 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
385 VAC
505 VDC
620 V
1.025 kV
5 kA
100 J
200 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V22MA1B
TTI: V22MA1B
Littelfuse
Availability:

0In Stock

Varistors 10V 40A 410pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
51 V
3 mm
4.5 kA
100 mJ
410 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP320E
TTI: TMOV14RP320E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
840 V
14 mm
6 kA
136 J
380 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: RF4130-000
TTI: LVM2P-015R10431
Littelfuse
Availability:

0In Stock

Varistors 10mm utilize 3 leads 2PRO CIRCUIT PROT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVM2P
MOVs
PCB Mount
Radial
240 VAC
430 VDC
430 V
710 V
12 mm
1 kA
Bulk
RF1261-000
RF1132-000
RF4130-000
Datasheet
Mfr: V25S320P
TTI: V25S320P
Littelfuse
Availability:

0In Stock

Varistors 320VAC 540J 825V CLAMP 22KAPK 25MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
825 V
25 mm
22 kA
540 J
1.35 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V25S625P
TTI: V25S625P
Littelfuse
Availability:

0In Stock

Varistors 625VAC 800J 1625V CLAMP 22KAPK 25MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1.1 kV
1.625 kV
25 mm
22 kA
800 J
660 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V5.5MLA0603NHAUTO
TTI: V5.5MLA0603NHAUTO
Littelfuse
Availability:

0In Stock

Varistors 5.5V 500pF 0603 AEC-Q200 MLA AUTO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
4 VAC
5 VDC
9.3 V
17.5 V
30 A
100 mJ
960 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V250LT20AP
TTI: V250LT20AP
Littelfuse
Availability:

0In Stock

Varistors 250V 500pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
429 V
650 V
14 mm
4.5 kA
72 J
500 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V33ZA05P
TTI: V33ZA05P
Littelfuse
Availability:

0In Stock

Varistors 20 VAC .3J 2165-CL 100A-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
20 VAC
26 VDC
36.3 V
67 V
5 mm
100 A
300 mJ
790 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V130LT20AP
TTI: V130LT20AP
Littelfuse
Availability:

0In Stock

Varistors 130V 1900pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
225.5 V
340 V
20 mm
6.5 kA
70 J
1.9 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V251DB40
TTI: V251DB40
Littelfuse
Availability:

0In Stock

Varistors 250V 40kA 5000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
250 VAC
330 VDC
390 V
650 V
40 mm
40 kA
370 J
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V390CH8S
TTI: V390CH8S
Littelfuse
Availability:

0In Stock

Varistors 250V 250A 60pF Bulk Pack

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
250 VAC
330 VDC
390 V
650 V
250 A
7 J
90 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V07E275P
TTI: V07E275P
Littelfuse
Availability:

0In Stock

Varistors 275V 7mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
475 V
710 V
7 mm
1.75 kA
28 J
80 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V240CH8S
TTI: V240CH8S
Littelfuse
Availability:

0In Stock

Varistors 150V 250A 100pF Bulk Pack

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
150 VAC
200 VDC
240 V
395 V
250 A
5 J
150 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V271DA40
TTI: V271DA40
Littelfuse
Availability:

0In Stock

Varistors 275V 40kA 4500pF 40mm Disc

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
275 VAC
369 VDC
430 V
730 V
40 mm
40 kA
400 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V220CH8S
TTI: V220CH8S
Littelfuse
Availability:

0In Stock

Varistors 140V 250A 105pF Bulk Pack

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
140 VAC
180 VDC
220 V
360 V
250 A
5 J
160 pF
- 55 C
+ 125 C
Bulk
  • ...
  • 24
  • 25
  • 26