Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V10E130P
TTI: V10E130P
Littelfuse
Availability:

0In Stock

Varistors 130V 10mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
184 V to 226 V
340 V
10 mm
3.5 kA
25 J
450 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V10E150P
TTI: V10E150P
Littelfuse
Availability:

0In Stock

Varistors 150V 10mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
395 V
10 mm
3.5 kA
30 J
360 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LA40APX10
TTI: V275LA40APX10
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
20 mm
6.5 kA
140 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V33ZA70PX10
TTI: V33ZA70PX10
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
21 VAC
27 VDC
36.5 V
58 V
20 mm
2 A
150 J
13 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V07E30P
TTI: V07E30P
Littelfuse
Availability:

0In Stock

Varistors 30V 7mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
7 mm
1 kA
7 J
1.35 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V14E300PL2T
TTI: V14E300PL2T
Littelfuse
Availability:

0In Stock

Varistors 300V 14mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
517 V
775 V
14 mm
6 kA
125 J
400 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V07E50P
TTI: V07E50P
Littelfuse
Availability:

0In Stock

Varistors 50V 7mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
7 mm
1.75 kA
10 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V250SM10
TTI: V250SM10
Littelfuse
Availability:

0In Stock

Varistors 250 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
250 VAC
320 VDC
390 V
650 V
5 kA
80 J
490 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V350SM10
TTI: V350SM10
Littelfuse
Availability:

0In Stock

Varistors 350 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
350 VAC
460 VDC
560 V
930 V
5 kA
95 J
250 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V05X175E
TTI: V05X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 13J 455V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
13 J
100 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X275E
TTI: V05X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 21J 710V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
21 J
70 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X300E
TTI: V05X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 23J 775V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
23 J
65 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X150E
TTI: V07X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 24J 395V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
2.5 kA
24 J
230 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X175E
TTI: V07X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 28J 455V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
2.5 kA
28 J
210 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X350E
TTI: V07X350E
Littelfuse
Availability:

0In Stock

Varistors 350 VAC 55J 930V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
9 mm
2.5 kA
55 J
115 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V571HA40
TTI: V571HA40
Littelfuse
Availability:

0In Stock

Varistors 910V 40kA 2200pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HA
MOVs
PCB Mount
SMD/SMT
575 VAC
730 VDC
910 V
1.48 kV
40 mm
40 kA
770 J
2.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP175M
TTI: TMOV25SP175M
Littelfuse
Availability:

0In Stock

Varistors 175V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
243 V
450 V
25 mm
20 kA
250 J
1.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V130LA20APX10
TTI: V130LA20APX10
Littelfuse
Availability:

0In Stock

Varistors 20MM Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
Bulk
Datasheet
Mfr: V14E14P
TTI: V14E14P
Littelfuse
Availability:

0In Stock

Varistors 14V 14mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
4 kA
10 J
10.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V05E17P
TTI: V05E17P
Littelfuse
Availability:

0In Stock

Varistors 17V 5mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
5 mm
500 A
1.4 J
950 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V05E25P
TTI: V05E25P
Littelfuse
Availability:

0In Stock

Varistors 25V 5mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
5 mm
500 A
2.5 J
750 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V20E20P
TTI: V20E20P
Littelfuse
Availability:

0In Stock

Varistors 20V 20mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
20 mm
8 kA
58 J
15 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V10X460E
TTI: V10X460E
Littelfuse
Availability:

0In Stock

Varistors 460 VAC 100J 1240V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
12.5 mm
4.5 kA
100 J
180 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X550E
TTI: V10X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 112J 1500V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
12.5 mm
4.5 kA
112 J
150 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X130E
TTI: V11X130E
Littelfuse
Availability:

0In Stock

Varistors 130 VAC 57J 340V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
14 mm
6 kA
57 J
690 pF
- 40 C
+ 125 C
Bulk
  • ...
  • 20
  • 21
  • 22