Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V150LA10AP TTI: V150LA10AP Littelfuse Availability: 12,250In Stock31,500 On Order Expected 03-Mar-27 Varistors 150V 800pF | 12,250In Stock31,500 On Order Expected 03-Mar-27 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 14 mm | 4.5 kA | 45 J | 800 pF | - 55 C | + 85 C | Bulk | 576-V150LA10A V150LA10A | |||||
106,400In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 20.5 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | 576-V275LA20A V275LA20A | ||||||
Mfr: V130LA20AP TTI: V130LA20AP Littelfuse Availability: 6,900In Stock11,250 On Order Expected 20-Oct-26 Varistors 130V 1900pF | 6,900In Stock11,250 On Order Expected 20-Oct-26 | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V275LA40AP TTI: V275LA40AP Littelfuse Availability: 2,800In Stock4,750 On Order Expected 28-Sep-26 Varistors 275V 900pF | 2,800In Stock4,750 On Order Expected 28-Sep-26 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | 576-V275LA40A V275LA40A | |||||
1,000In Stock63,750 On Order Expected | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 19.2 V to 26 V | 43 V | 20 mm | 2 kA | 100 J | 18 nF | - 55 C | + 85 C | Bulk | |||||||
4,000In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 7 mm | 1.2 kA | 11 J | 180 pF | - 55 C | + 85 C | Bulk | |||||||
22,000In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 50 V to 62 V | 107 V | 7 mm | 700 A | 2.3 J | 700 pF | - 55 C | + 85 C | Bulk | |||||||
138,500In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 93 V | 7 mm | 250 A | 1.8 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V320LA20AP TTI: V320LA20AP Littelfuse Availability: 14,400In Stock36,000 On Order Expected 19-Jan-27 Varistors 320V 380pF | 14,400In Stock36,000 On Order Expected 19-Jan-27 | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 462 V to 565 V | 850 V | 14 mm | 4.5 kA | 80 J | 380 pF | - 55 C | + 85 C | Bulk | ||||||
20,300In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 275 VDC | 473 V | 710 V | 20 mm | 9 kA | 320 J | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V250LA40AP TTI: V250LA40AP Littelfuse Availability: 20,100In Stock47,500 On Order Expected 30-Nov-26 Varistors 250V 1000pF | 20,100In Stock47,500 On Order Expected 30-Nov-26 | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 451 V | 650 V | 20 mm | 6.5 kA | 21 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V250LA20AP TTI: V250LA20AP Littelfuse Availability: 3,500In Stock35,400 On Order Expected 21-Jan-27 Varistors 250V 500pF | 3,500In Stock35,400 On Order Expected 21-Jan-27 | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk | 576-V250LA20A V250LA20A | |||||
2,250In Stock21,050 On Order Expected | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 35 V to 43 V | 76 V | 14 mm | 1 kA | 6 J | 5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V150LA20AP TTI: V150LA20AP Littelfuse Availability: 16,000In Stock52,800 On Order Expected 19-Nov-26 Varistors 150V 1600pF | 16,000In Stock52,800 On Order Expected 19-Nov-26 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | ||||||
15,400In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 89 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Bulk | 576-V47ZA7 V47ZA7 | ||||||
3,550In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | |||||||
8,500In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 243 V | 360 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
15,000In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 14 mm | 4.5 kA | 77 J | 400 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V1000LA160BP TTI: V1000LA160BP Littelfuse Availability: 550In Stock8,200 On Order Expected 19-Nov-26 Varistors 1000V 250pF | 550In Stock8,200 On Order Expected 19-Nov-26 | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 1.6 kV | 2.42 kV | 20 mm | 6.5 kA | 360 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V3.5MLA0805NH TTI: V3.5MLA0805NH Littelfuse Availability: 55,000In StockVaristors 3.5V 120A 2530pF | 55,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 120 A | 300 mJ | 2.53 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V420LA40BP TTI: V420LA40BP Littelfuse Availability: 2,500In Stock3,600 On Order Expected 18-Jan-27 Varistors 420V 600pF | 2,500In Stock3,600 On Order Expected 18-Jan-27 | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 610 V to 720 V | 1.06 kV | 20 mm | 6.5 kA | 160 J | 600 pF | - 55 C | + 85 C | Bulk | ||||||
10,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 30 VAC | 38 VDC | 47 V | 92 V | 100 A | 1.2 J | 800 pF | - 55 C | + 125 C | Reel | |||||||
3,000In Stock22,500 On Order Expected 18-Nov-26 | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 7 mm | 1.2 kA | 25 J | 70 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V510LA80BP TTI: V510LA80BP Littelfuse Availability: 1,300In Stock3,600 On Order Expected 20-Oct-26 Varistors 500pF | 1,300In Stock3,600 On Order Expected 20-Oct-26 | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 735 V to 860 V | 1.28 kV | 20 mm | 6.5 kA | 190 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V250LA40CPX620 TTI: V250LA40CPX620 Littelfuse Availability: 4,100In StockVaristors RADIAL VARISTOR LEAD FREE | 4,100In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 413 V | 620 V | 20 mm | 9 kA | 300 J | - 55 C | + 85 C | Bulk |