VG - KYOCERA AVX - Varistors
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VG181238U770DP TTI: VG181238U770DP KYOCERA AVX Availability: 2,000In Stock56,000 On Order Expected 14-Jan-27 Varistors 30VAC 38VDC 4.2J 130 0pF 47 V 77V | 2,000In Stock56,000 On Order Expected 14-Jan-27 | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1.3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG222031Y650DP TTI: VG222031Y650DP KYOCERA AVX Availability: 4,000In StockVaristors 25VAC 31VDC 9.6J 610 0pF 39 V 65V | 4,000In Stock | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.6 J | 6.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG222065Y131DP TTI: VG222065Y131DP KYOCERA AVX Availability: 0In Stock12,000 On Order Expected 12-May-27 Varistors 50VAC 65VDC 6.5J 300 0pF 82 V 135V | 0In Stock12,000 On Order Expected 12-May-27 | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 6.5 J | 3 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 400 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.5 J | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VG181285U161DP TTI: VG181285U161DP KYOCERA AVX Availability: 0In StockVaristors 60VAC 85VDC 4.5J 500 pF 100 V 165V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 4.5 J | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VG121022R440DP TTI: VG121022R440DP KYOCERA AVX Availability: 0In StockVaristors 17VAC 22VDC 1.7J 160 0pF 27 V 44V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.7 J | 1.6 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG121048H101DP TTI: VG121048H101DP KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 250 A | 1.2 J | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VG121018J400DP TTI: VG121018J400DP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 1.6J 500 pF 25.5 V 42V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.6 J | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VG121030H620DP TTI: VG121030H620DP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 280 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG222038Y770DP TTI: VG222038Y770DP KYOCERA AVX Availability: 0In StockVaristors 30VAC 38VDC 12J 4200 pF 47 V 77V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 2 kA | 12 J | 4.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG181216P400DP TTI: VG181216P400DP KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 16 VDC | 24.5 V | 42 V | 1 kA | 2.9 J | 5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG181216P390DP TTI: VG181216P390DP KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 2.9J 700 0pF 24.5 V 40V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 1 kA | 2.9 J | 7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG181218P440DP TTI: VG181218P440DP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 2.9J 500 0pF 27.5 V 44V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 18 VDC | 27.5 V | 44 V | 800 A | 2.9 J | 5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG181226P570DP TTI: VG181226P570DP KYOCERA AVX Availability: 0In StockVaristors 23VAC 26VDC 3J 3000p F 35 V 57V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 600 A | 3 J | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG222026Y570DP TTI: VG222026Y570DP KYOCERA AVX Availability: 0In StockVaristors 23VAC 26VDC 6.8J 700 0pF 35 V 57V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 1.1 kA | 6.8 J | 7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG222056Y111DP TTI: VG222056Y111DP KYOCERA AVX Availability: 0In StockVaristors 40VAC 56VDC 9J 2000p F 68 V 110V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG121060J121DP TTI: VG121060J121DP KYOCERA AVX Availability: 0In StockVaristors 42VAC 60VDC 1.5J 400 pF 76 V 120V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VG181256U111DP TTI: VG181256U111DP KYOCERA AVX Availability: 0In StockVaristors 40VAC 56VDC 4.8J 800 pF 68 V 110V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 500 A | 4.8 J | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VG121026H560DP TTI: VG121026H560DP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 1.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG222016Y400DP TTI: VG222016Y400DP KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 11 VAC | 16 VDC | 24.5 V | 42 V | 1.5 kA | 7.2 J | 13 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG121065P131DP TTI: VG121065P131DP KYOCERA AVX Availability: 0In StockVaristors 50VAC 65VDC 2.7J 600 pF 82 V 135V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 350 A | 2.7 J | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VG181245U900DP TTI: VG181245U900DP KYOCERA AVX Availability: 0In StockVaristors 35VAC 45VDC 4J 1200p F 56 V 90V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG181231P650DP TTI: VG181231P650DP KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 3.7J 260 0pF 39 V 65V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.6 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG120616K390DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 600 mJ | 1.1 nF | - 55 C | + 125 C | Reel |
- 1
- 2