VCAS - KYOCERA AVX - Varistors
192 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS060305A150DP TTI: VCAS060305A150DP KYOCERA AVX Availability: 240,000In Stock430,000 On Order Expected Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 240,000In Stock430,000 On Order Expected | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080530A650RP TTI: VCAS080530A650RP KYOCERA AVX Availability: 8,000In StockVaristors 21VAC 30VDC 0.1J 90p F 41 V 67V | 8,000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS060330A650RZ TTI: VCAS060330A650RZ KYOCERA AVX Availability: 4,000In StockVaristors 0603 30V 0.1J 125pF AECQ200 | 4,000In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 1608 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS040214X300WP TTI: VCAS040214X300WP KYOCERA AVX Availability: 10,000In StockVaristors 10VAC 14VDC 0.05J 85 pF 18.5 V 32V | 10,000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 20 A | 50 mJ | 85 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080526C580DP TTI: VCAS080526C580DP KYOCERA AVX Availability: 3,000In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 3,000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080531C650DP TTI: VCAS080531C650DP KYOCERA AVX Availability: 0In Stock85,000 On Order Expected 10-Feb-27 Varistors 25VAC 31VDC 0.3J 250 pF 41 V 65V | 0In Stock85,000 On Order Expected 10-Feb-27 | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121048H101DP TTI: VCAS121048H101DP KYOCERA AVX Availability: 0In Stock4,000 On Order Expected Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 0In Stock4,000 On Order Expected | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 250 A | 1.2 J | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080530C650RP TTI: VCAS080530C650RP KYOCERA AVX Availability: 0In Stock20,000 On Order Expected 11-Feb-27 Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V | 0In Stock20,000 On Order Expected 11-Feb-27 | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080526C580RP TTI: VCAS080526C580RP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121018J390DP TTI: VCAS121018J390DP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.5 J | 3.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080518C400RP TTI: VCAS080518C400RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 550 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121018J390RP TTI: VCAS121018J390RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.5 J | 3.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120614A300RP TTI: VCAS120614A300RP KYOCERA AVX Availability: 0In StockVaristors 18.5 40A 600pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080505C150RP TTI: VCAS080505C150RP KYOCERA AVX Availability: 0In StockVaristors 8.5V 120A 3000pF AEC -Q200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120614D300DP TTI: VCAS120614D300DP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121018J390RZ TTI: VCAS121018J390RZ KYOCERA AVX Availability: 0In StockVaristors 1210 18V 1.6J 3100pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.6 J | 3.1 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS080514C300DP TTI: VCAS080514C300DP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121060J121DP TTI: VCAS121060J121DP KYOCERA AVX Availability: 0In StockVaristors 42VAC 60VDC 1.5J 400 pF 76 V 120V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120605D150DP TTI: VCAS120605D150DP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120642K900DP TTI: VCAS120642K900DP KYOCERA AVX Availability: 0In StockVaristors 32VAC 42VDC 0.6J 260 pF 56 V 90V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS06AP182R0LAT1A TTI: VCAS06AP182R0LAT1A KYOCERA AVX Availability: Not Available OnlineVaristors 0603 18Vdc 0.03J 2pF Ant PowerGuard | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 200 V | 350 V | 2 A | 30 mJ | 2 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS080505A150RP TTI: VCAS080505A150RP KYOCERA AVX Availability: 0In StockVaristors 5.6V 1100pF 50-100% 0805 AEC-Q200 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080514C300RP TTI: VCAS080514C300RP KYOCERA AVX Availability: 0In StockVaristors 18V 120A 900pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120660M131RP TTI: VCAS120660M131RP KYOCERA AVX Availability: 0In StockVaristors 82V 150A 250pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 60 VDC | 82 V | 135 V | 150 A | 1 J | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120634N770DP TTI: VCAS120634N770DP KYOCERA AVX Availability: 0In StockVaristors 30VAC 34VDC 1.1J 400 pF 47 V 77V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 1.1 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel |