CANATL - KYOCERA AVX - Varistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CANATL07DP TTI: CANATL07DP KYOCERA AVX Availability: 0In StockVaristors 25VAC 32VDC 500 mJ 1 0pF 120V | 0In Stock | CANATL | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 10.8 V | 120 V | 5 A | 500 mJ | 10 pF | - 55 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: CANATL07RP TTI: CANATL07RP KYOCERA AVX Availability: 0In StockVaristors 25VAC 32VDC 0.05J 15 pF 61V 120V | 0In Stock | CANATL | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 61 V | 120 V | 5 A | 50 mJ | 15 pF | - 55 C | + 150 C | AEC-Q100 | Reel |