KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VE07M00350K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 35V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 45 VDC | 110 V | 7 mm | 100 A | 460 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07M01150K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 115V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 150 VDC | 300 V | 7 mm | 400 A | 100 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07M02750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 275V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 350 VDC | 710 V | 7 mm | 400 A | 45 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09M00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 170 VDC | 340 V | 9 mm | 1.2 kA | 250 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09M00140K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 18 VDC | 2.5 V | 9 mm | 500 A | 1.9 nF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09M00300KDB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 9 mm | 250 A | 1.05 nF | - 40 C | + 125 C | Reel | |||||||
Not Available Online | VE-M | MOVs | PCB Mount | Radial | 400 V | 9 mm | 100 A | 2 nF | - 40 C | + 125 C | Reel | ||||||||||
Mfr: VE09P00151KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 9mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE09P02750KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 275V 9mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 350 VDC | 710 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE13M00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 210V 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 275 VDC | 545 V | 13 mm | 2.5 kA | 275 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE13M00300K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 38 VDC | 93 V | 13 mm | 500 A | 2.15 nF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE17M00140K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 17mm 10% | Not Available Online | VE-M | MOVs | 17 mm | Bulk | ||||||||||||||||
Mfr: VE17M00141K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 140V 17mm 10% | Not Available Online | VE-M | MOVs | 17 mm | Bulk | ||||||||||||||||
Mfr: VE17M00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 210V 17mm 10% | Not Available Online | VE-M | MOVs | 17 mm | Bulk | ||||||||||||||||
Mfr: VE17M00500K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 50V 17mm 10% | Not Available Online | VE-M | MOVs | 17 mm | Bulk | ||||||||||||||||
Mfr: VE17M01750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 175V 17mm 10% | Not Available Online | VE-M | MOVs | 17 mm | Bulk | ||||||||||||||||
Mfr: VE17P00141K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 140V 17mm 10% | Not Available Online | VE-P | MOVs | 17 mm | Bulk | ||||||||||||||||
Mfr: V3AF418X500Y3GTP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18Vdc 50V 15A 612 | Not Available Online | V3AF | Reel | ||||||||||||||||||
Not Available Online | V3AF | ||||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Mfr: VR20AS18J390 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18Volts 1.6J 3100pF AEC-Q200 | Not Available Online | VRAS | MLVs | PCB Mount | Radial | 13 VAC | 18 VDC | 42 V | 500 A | 1.6 J | 3.1 nF | - 55 C | + 125 C | AEC-Q200 | Bulk | ||||||
Mfr: VR20AS26F540 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26Volts 0.7J 600pF AEC-Q200 | Not Available Online | VRAS | MLVs | PCB Mount | Radial | 13 VAC | 18 VDC | 54 V | 200 A | 700 mJ | 3.1 nF | - 55 C | + 125 C | AEC-Q200 | Bulk | ||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | VJ | Reel |