KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS121048H101DP TTI: VCAS121048H101DP KYOCERA AVX Availability: 0In Stock4,000 On Order Expected Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 0In Stock4,000 On Order Expected | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 250 A | 1.2 J | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC12LC18A500DP TTI: VC12LC18A500DP KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 03-Feb-27 Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V | 0In Stock3,000 On Order Expected 03-Feb-27 | VC-LC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 uA | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
0In Stock6,000 On Order Expected 24-Nov-26 | USB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 32 V | 4 A | 15 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG064L18X500DP TTI: MG064L18X500DP KYOCERA AVX Availability: 0In Stock12,000 On Order Expected 04-Feb-27 Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V | 0In Stock12,000 On Order Expected 04-Feb-27 | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC040205X150WP TTI: VC040205X150WP KYOCERA AVX Availability: 0In Stock30,000 On Order Expected 11-Feb-27 Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V | 0In Stock30,000 On Order Expected 11-Feb-27 | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120605A150DP TTI: VC120605A150DP KYOCERA AVX Availability: 0In Stock79,000 On Order Expected 17-Nov-26 Varistors 4VAC 5.6VDC 0.1J 120 0pF 8.5 V 18V | 0In Stock79,000 On Order Expected 17-Nov-26 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120605D150RP TTI: VC120605D150RP KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 24-Nov-26 Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 0In Stock4,000 On Order Expected 24-Nov-26 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060303A100RP TTI: VC060303A100RP KYOCERA AVX Availability: 0In Stock24,000 On Order Expected 17-Nov-26 Varistors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V | 0In Stock24,000 On Order Expected 17-Nov-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 30 A | 100 mJ | 1.45 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG222065Y131DP TTI: VG222065Y131DP KYOCERA AVX Availability: 0In Stock12,000 On Order Expected 12-May-27 Varistors 50VAC 65VDC 6.5J 300 0pF 82 V 135V | 0In Stock12,000 On Order Expected 12-May-27 | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 6.5 J | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080530C650RP TTI: VCAS080530C650RP KYOCERA AVX Availability: 0In Stock20,000 On Order Expected 11-Feb-27 Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V | 0In Stock20,000 On Order Expected 11-Feb-27 | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ32M00301KBA TTI: VJ32M00301KBA KYOCERA AVX Availability: 0In Stock23,000 On Order Expected 20-May-27 Varistors 300 VAC 10% | 0In Stock23,000 On Order Expected 20-May-27 | VJ | Reel | ||||||||||||||||||
Mfr: VGAS222016Y400TP TTI: VGAS222016Y400TP KYOCERA AVX Availability: Not Available OnlineVaristors 16 VDC 7.2J 42V-CL 1.5KA PK | Not Available Online | VGAS | Reel | ||||||||||||||||||
Mfr: VC060309A200DP TTI: VC060309A200DP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 100 V | 180 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC120642L800DP TTI: VC120642L800DP KYOCERA AVX Availability: 0In StockVaristors 32VAC 42VDC 0.8J 600 pF 51 V 80V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 51 V | 80 V | 180 A | 800 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F118A400Y2EDP TTI: V2F118A400Y2EDP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080526C580RP TTI: VCAS080526C580RP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC120645K900DP TTI: VC120645K900DP KYOCERA AVX Availability: 0In StockVaristors 35VAC 45VDC 0.6J 260 pF 56 V 90V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120665M131DP TTI: VC120665M131DP KYOCERA AVX Availability: 0In StockVaristors 50VAC 65VDC 1J 250pF 82 V 135V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 150 A | 1 J | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS121018J390DP TTI: VCAS121018J390DP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.5 J | 3.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC080518A400RP TTI: VC080518A400RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080509A200DP TTI: VC080509A200DP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 12.7 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VJ | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1.9 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC121030H620RP TTI: VC121030H620RP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | Reel |