KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | VRAS | MLVs | PCB Mount | Radial | AEC-Q200 | Bulk | |||||||||||||||
Not Available Online | VC | Bulk | |||||||||||||||||||
Not Available Online | VCAS | Reel | |||||||||||||||||||
Not Available Online | VCH_AG | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VCAS | 1812 (4532 metric) | |||||||||||||||||||
Not Available Online | V3AF | ||||||||||||||||||||
Not Available Online | VJQA | Reel | |||||||||||||||||||
Not Available Online | V2F | Reel | |||||||||||||||||||
Not Available Online | VG | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Mfr: VA100005D150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.4JOULES | Not Available Online | VA | MLVs | Reel | |||||||||||||||||
Not Available Online | VC | 1206 (3216 metric) | Reel | ||||||||||||||||||
Mfr: VE17M00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 17mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 17 mm | 4.5 kA | 1 nF | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | V3F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 50 V | 15 A | 50 mJ | 65 pF | ||||||||||
Not Available Online | MAV | 0405 (1012 metric) | Reel | ||||||||||||||||||
Not Available Online | VJ | Bulk | |||||||||||||||||||
Not Available Online | VGAS | Reel | |||||||||||||||||||
Not Available Online | VE-M | ||||||||||||||||||||
Not Available Online | VE-M | ||||||||||||||||||||
Not Available Online | VE-M | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online |