NV73DS - KOA Speer - Varistors

2 Results
2 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: NV73DS2LTTE47
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 30V AC 34V DC 60V Clamping

Not Available Online

Call
or
View Details
NV73DS
MOVs
PCB Mount
SMD/SMT
2420 (6151 metric)
30 VAC
34 VDC
40 V to 45 V
60 V
200 A
10 J
- 40 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73DS2LTTE27
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 14V AC 16V DC 40V Clamping

Not Available Online

Call
or
View Details
NV73DS
MOVs
PCB Mount
SMD/SMT
2420 (6151 metric)
14 VAC
16 VDC
20 V to 25 V
40 V
200 A
10 J
- 40 C
+ 125 C
AEC-Q100
Reel