KOA Speer - Varistors

254 Results
254 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: NV73B2BTTE27
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 1206 27V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
1206 (3216 metric)
17 VAC
22 VDC
52 V
50 A
160 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD05UCD022
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 22Volt 5mm

Not Available Online

Call
or
View Details
U
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
48 V
5 mm
125 A
500 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD05UCD027
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 27Volt 5mm

Not Available Online

Call
or
View Details
U
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
60 V
5 mm
125 A
700 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2ETTE100
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1210 100V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1210 (3225 metric)
60 VAC
85 VDC
165 V
200 A
1.4 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2ETTE47
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1210 47V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1210 (3225 metric)
30 VAC
38 VDC
47 V
77 V
400 A
2 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2JTTE24
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

End of Life
Varistors 1812 24V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1812 (4532 metric)
14 VAC
18 VDC
24 V
44 V
500 A
1.7 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2JTTE33
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1812 33V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1812 (4532 metric)
20 VAC
26 VDC
54 V
500 A
2.5 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2JTTE39
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1812 39V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1812 (4532 metric)
25 VAC
30 VDC
65 V
500 A
2.9 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2LTTE12
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
Call to Verify
NV73
MOVs
PCB Mount
SMD/SMT
2220 (5750 metric)
6 VAC
9 VDC
28 V
1 kA
1.9 J
- 50 C
+ 125 C
AEC-Q100
Datasheet
Mfr: NV73A2LTTE39
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 2220 39V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
2220 (5750 metric)
25 VAC
30 VDC
65 V
1 kA
5.5 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73B2JTTE56
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1812 56V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1812 (4532 metric)
35 VAC
45 VDC
90 V
800 A
4.2 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73DS2LTTE47
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 30V AC 34V DC 60V Clamping

Not Available Online

Call
or
View Details
NV73DS
MOVs
PCB Mount
SMD/SMT
2420 (6151 metric)
30 VAC
34 VDC
40 V to 45 V
60 V
200 A
10 J
- 40 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NVD05UCD056
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 56Volt 5mm

Not Available Online

Call
or
View Details
U
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
123 V
5 mm
125 A
1.3 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD05UCD068
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 68Volt 5mm

Not Available Online

Call
or
View Details
U
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
150 V
5 mm
125 A
1.6 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD07UCD068
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 68Volt 7mm

Not Available Online

Call
or
View Details
U
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
7 mm
250 A
3.3 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD10UCD047
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 47Volt 10mm

Not Available Online

Call
or
View Details
U
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
10 mm
500 A
5.7 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2ETTE18
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
Call to Verify
NV73
MOVs
PCB Mount
SMD/SMT
1210 (3225 metric)
11 VAC
14 VDC
34 V
400 A
1.2 J
- 50 C
+ 125 C
AEC-Q100
Datasheet
Mfr: NV73A2ETTE22
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

End of Life
Varistors 1210 22V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1210 (3225 metric)
12 VAC
16.5 VDC
22 V
39 V
400 A
1.4 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2ETTE24
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1210 24V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1210 (3225 metric)
14 VAC
18 VDC
39 V
400 A
1.4 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2JTTE27
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1812 27V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1812 (4532 metric)
17 VAC
22 VDC
49 V
500 A
2 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NVD20UCD910
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 910Volt 20mm

Not Available Online

Call
or
View Details
U
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
20 mm
6.5 kA
360 J
- 40 C
+ 85 C
AEC-Q100
Reel
NV73B2JTTE47 KOA Speer
Datasheet
Mfr: NV73B2JTTE47
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1812 47V

Not Available Online

Call
or
View Details
NV73
MOVs
30 VAC
38 VDC
77 V
800 A
4.2 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NVD07UCD033
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 33Volt 7mm

Not Available Online

Call
or
View Details
U
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
7 mm
250 A
1.6 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD05UCD018
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 18Volt 5mm

Not Available Online

Call
or
View Details
Call to Verify
U
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
40 V
5 mm
50 A
300 mJ
- 40 C
+ 85 C
AEC-Q100
Datasheet
Mfr: NV73A2JTTE82
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1812 82V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1812 (4532 metric)
50 VAC
65 VDC
135 V
400 A
4.5 J
- 50 C
+ 125 C
AEC-Q100
Reel
  • ...
  • 6
  • 7
  • 8