KEMET - Varistors
287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VP | + 85 C | Reel | ||||||||||||||||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VA | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VC | 2220 (5750 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 92 V | 120 A | 600 mJ | 400 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VC | 1210 (3225 metric) | 40 VAC | 56 VDC | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||||||||
0In Stock | VC | 2220 (5750 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VC | 1206 (3216 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK105MK151R040P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 56V 150A 1000pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK105MK151R060P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 85V 150A 1000pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM105MK801R017P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 20V 800A 1uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM155MK801R017P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 20V 800A 1.5uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK104MM151R002P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 150A 100pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK103MK151R011P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 150A 10pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK105MK151R020P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 26V 150A 1000pF AEC-Q200 | Not Available Online | VK | - 40 C | + 125 C | AEC-Q200 | Reel | |||||||||||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 8 VAC | 11 VDC | 15 V | 25 V | 30 A | 0.1 J | 240 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VM105MK122R020P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 26V 1200A 1uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VC | 1210 (3225 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
Mfr: VK105ML151R008P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 11V 150A 1000pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK104MK151R011P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 14V 150A 100pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK103MK151R017P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 22V 150A 10pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK104MK151R025P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 31V 150A 100pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK105MK151R030P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 38V 150A 1000pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel |