KEMET - Varistors
287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VE1210M251R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 250A 1210 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: VE1812M501R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 500A 1812 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: VC1812M501R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 500A 1812 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 4 VAC | 5.5 VDC | 8 V | 14 V | 500 A | 800 mJ | 10 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Not Available Online | Reel | VK105MK151R017P050 | ||||||||||||||||||||
Not Available Online | Bulk | VM105MK122R030P050 | ||||||||||||||||||||
Not Available Online | Bulk | VM474MK122R030P050 | ||||||||||||||||||||
Not Available Online | Bulk | VM474MK801R020P050 | ||||||||||||||||||||
Mfr: VE2220M102R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 1000A 2220 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: VE0805M101R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 100A 0805 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | ||||||||||||||||||
Not Available Online | VP | Reel | ||||||||||||||||||||
Not Available Online | VP | Reel | ||||||||||||||||||||
Not Available Online | Reel | VK103MK151R035P050 |