Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVTP20V250N TTI: MOVTP20V250N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 250 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 250 VAC | 320 VDC | 429 V | 650 V | 23.5 mm | 10 kA | 240 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVGT07V370K TTI: MOVGT07V370K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 370 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V480K TTI: MOVGT07V480K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 480 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V520K TTI: MOVGT07V520K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 520 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V080K TTI: MOVGT07V080K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 80 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V300K TTI: MOVGT10V300K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 300 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V310K TTI: MOVGT10V310K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 310 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V055K TTI: MOVGT14V055K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 55 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V260K TTI: MOVGT14V260K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 260 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V370K TTI: MOVGT14V370K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 370 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V560K TTI: MOVGT14V560K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 560 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V055K TTI: MOVGT20V055K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 55 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V075K TTI: MOVGT20V075K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 75 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V100K TTI: MOVGT20V100K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 100 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V115K TTI: MOVGT20V115K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 115 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V145K TTI: MOVGT20V145K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 145 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V260K TTI: MOVGT20V260K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 260 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MLVC40V085C1700 TTI: MLVC40V085C1700 Eaton Electronics Availability: 0In StockVaristors 85 VDC 1700PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 60 VAC | 85 VDC | 100 V | 176 V | 1.2 kA | 4.8 J | 1.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVGT07V220K TTI: MOVGT07V220K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 220 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V560K TTI: MOVGT20V560K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 560 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE07V230Y-AP TTI: MOVHE07V230Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 10 A | 32 J | 140 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V250Y-AP TTI: MOVHE07V250Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 10 A | 35 J | 130 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V350Y-AP TTI: MOV07V350Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 9 mm | 10 A | 35 J | 90 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V275Y-AP TTI: MOV10V275Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 275 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 25 A | 65 J | 230 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V385Y-AP TTI: MOV10V385Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 385 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 25 A | 72 J | 160 pF | - 40 C | + 125 C | Ammo Pack |