Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVGT14V190K TTI: MOVGT14V190K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 190 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT14V210K TTI: MOVGT14V210K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 210 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOV14V350Y-AP TTI: MOV14V350Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 50 A | 125 J | 360 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV14V550Y-AP TTI: MOV14V550Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 50 A | 175 J | 220 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOVHE07V510Y-AP TTI: MOVHE07V510Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 510 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 9 mm | 10 A | 73 J | 60 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOVHE10V625Y-AP TTI: MOVHE10V625Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 625 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 25 A | 140 J | 100 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV07V300Y-AP TTI: MOV07V300Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 10 A | 29 J | 105 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MLVB06V18C0R5 TTI: MLVB06V18C0R5 Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V .5pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 90 V to 120 V | 250 V | 0.5 pF | - 40 C | + 85 C | Reel | 51712241526 | ||||||||
Mfr: MLVC32V038C1800 TTI: MLVC32V038C1800 Eaton Electronics Availability: 0In StockVaristors 38 VDC 1800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 30 VAC | 38 VDC | 47 V | 90 V | 100 A | 900 mJ | 1.8 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVA06V09C210-R TTI: MLVA06V09C210-R Eaton Electronics Availability: 0In StockVaristors MLV 0603 9V 210pF | 0In Stock | MLVA-R | Reel | |||||||||||||||||||
Mfr: MLVA06V18C150-R TTI: MLVA06V18C150-R Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V 150pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 7 VAC | 9 VDC | 21.5 V | 41 V | 30 A | 0.1 J | 210 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: MLVC08V048C080 TTI: MLVC08V048C080 Eaton Electronics Availability: 0In StockVaristors 48 VDC 080PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 35 A | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC18V026C1300 TTI: MLVC18V026C1300 Eaton Electronics Availability: 0In StockVaristors 26 VDC 1300PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 500 A | 2.5 J | 1.3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC22V018C4000 TTI: MLVC22V018C4000 Eaton Electronics Availability: 0In StockVaristors 18 VDC 4000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 600 A | 2.5 J | 4 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC22V024C3000 TTI: MLVC22V024C3000 Eaton Electronics Availability: 0In StockVaristors 24 VDC 3000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 600 A | 2.5 J | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOVTP14V130N TTI: MOVTP14V130N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 130 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 130 VAC | 170 VDC | 220 V | 340 V | 18.5 mm | 6 kA | 77 J | - 40 C | + 105 C | Bulk | |||||||
Mfr: MOVTP20V250N TTI: MOVTP20V250N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 250 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 250 VAC | 320 VDC | 429 V | 650 V | 23.5 mm | 10 kA | 240 J | - 40 C | + 105 C | Bulk | |||||||
Mfr: MOVGT07V370K TTI: MOVGT07V370K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 370 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT07V480K TTI: MOVGT07V480K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 480 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT07V520K TTI: MOVGT07V520K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 520 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT07V080K TTI: MOVGT07V080K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 80 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT10V300K TTI: MOVGT10V300K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 300 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT10V310K TTI: MOVGT10V310K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 310 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT14V055K TTI: MOVGT14V055K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 55 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT14V260K TTI: MOVGT14V260K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 260 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk |